ex VAT

Speed Sensors:

2 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Operating Temperature Min
Operating Temperature Max
Speed Sensor Type
Housing Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2134778

RoHS

Date/Lot Code

Each
1+
€ 218.970
5+
€ 184.720
10+
€ 170.840
Min: 1 / Mult: 1
4VDC
24VDC
-
-40°C
100°C
Hall Effect Zero Speed Sensor
11.9mm
-
3909188
Each
1+
€ 290.380
Min: 1 / Mult: 1
4.5VDC
24VDC
Wire Leads
-40°C
125°C
-
11.9mm
OMDC-MPU-A Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account