0
0 Items€ 0.00
ex VAT
ex VAT

Capacitive Proximity Sensors:

206 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Display Type
Sensor Case / Package
Backlighting Colour
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1699163

RoHS

Each
1+
€ 203.400
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
-
PNP
-
10VDC
-
30VDC
-
-
-
-
-
-
-
-
-
2840520

RoHS

Date/Lot Code

Each
1+
€ 134.160
Min: 1 / Mult: 1
-
-
-
10mm
10mm
NPN
10V
10VDC
30V
30VDC
-
Module
-
Cable
Plastic
IP67
-25°C
70°C
-
2706230

RoHS

Date/Lot Code

VCC / VISUAL COMMUNICATIONS COMPANY
Each
100+
€ 7.690
250+
€ 7.370
500+
€ 7.250
Min: 100 / Mult: 100
-
-
-
0mm
-
-
-
-
-
-
LED
-
Red
-
-
-
-
-
CTH Series
2706445

RoHS

Date/Lot Code

VCC / VISUAL COMMUNICATIONS COMPANY
Each
100+
€ 5.880
250+
€ 5.790
500+
€ 5.370
Min: 100 / Mult: 100
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Green
-
-
-
-
-
CTH Series
2706449

RoHS

Date/Lot Code

VCC / VISUAL COMMUNICATIONS COMPANY
Each
100+
€ 6.490
250+
€ 6.220
500+
€ 6.120
Min: 100 / Mult: 100
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Blue
-
-
-
-
-
CTH Series
4154303

RoHS

Each
1+
€ 105.910
5+
€ 104.020
10+
€ 102.190
25+
€ 98.730
50+
€ 97.080
Min: 1 / Mult: 1
-
M12 x 1
-
2mm
2mm
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
XT Series
4154309

RoHS

Each
1+
€ 168.840
5+
€ 165.460
10+
€ 162.090
25+
€ 158.710
50+
€ 155.330
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
SPST-NO
-
20VAC
-
264VAC
-
-
-
Cable
Metal
IP65, IP67
-25°C
70°C
XT Series
4154313

RoHS

Each
1+
€ 136.640
5+
€ 133.910
10+
€ 131.170
25+
€ 128.440
50+
€ 125.710
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
12VDC
30V
30VDC
-
-
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
70°C
XT Series
4057969

RoHS

Each
1+
€ 125.680
5+
€ 123.170
10+
€ 120.650
25+
€ 118.140
50+
€ 115.630
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
PNP
10V
10VDC
36V
36VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
4154304

RoHS

Each
1+
€ 107.150
5+
€ 105.240
10+
€ 103.390
25+
€ 99.890
50+
€ 98.220
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M12 x 1
0mm
2mm
2mm
PNP / SPST-NO
10V
12VDC
30V
30VDC
-
-
-
4 Pin M12 Connector
Nickel Copper Alloy
IP65, IP67
-25°C
70°C
XT Series
4397904

RoHS

Each
1+
€ 112.290
5+
€ 110.040
10+
€ 107.800
25+
€ 105.550
50+
€ 103.310
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
-
-
-
CM Series
4306014

RoHS

Each
1+
€ 92.380
5+
€ 90.530
10+
€ 88.680
25+
€ 86.840
50+
€ 84.990
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
8mm
8mm
PNP
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA18CAF Series
4306008

RoHS

Each
1+
€ 45.360
5+
€ 44.450
10+
€ 43.550
25+
€ 42.640
50+
€ 41.730
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CD50 CNF Series
4378493

RoHS

Each
1+
€ 136.850
5+
€ 134.060
10+
€ 131.380
25+
€ 128.800
50+
€ 126.320
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M12 x 1
0mm
8mm
8mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
-30°C
85°C
CA12CAxxBPxxIO Series
4306012

RoHS

Each
1+
€ 42.770
5+
€ 41.890
10+
€ 41.060
25+
€ 40.250
50+
€ 39.480
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CD Series
4306010

RoHS

Each
1+
€ 146.800
5+
€ 143.860
10+
€ 140.930
25+
€ 137.990
50+
€ 135.060
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
316L Stainless Steel
IP67, IP68, IP69K
-30°C
85°C
CA30EA-IO Series
4397896

RoHS

Each
1+
€ 139.080
5+
€ 136.300
10+
€ 133.520
25+
€ 130.740
50+
€ 127.950
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
2mm
16mm
16mm
SPST-NO / SPST-NC
-
20VAC
-
250VAC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
CM Series
4397905

RoHS

Each
1+
€ 112.290
5+
€ 110.040
10+
€ 107.800
25+
€ 105.550
50+
€ 103.310
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
25mm
25mm
Complementary PNP
10V
10VDC
36V
36VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
4397901

RoHS

Each
1+
€ 144.230
5+
€ 141.350
10+
€ 138.460
25+
€ 135.580
50+
€ 132.690
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
4mm
25mm
25mm
SPST-NO / SPST-NC
-
20VAC
-
250VAC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
CM Series
4378491

RoHS

Each
1+
€ 136.850
5+
€ 134.060
10+
€ 131.380
25+
€ 128.800
50+
€ 126.320
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M12 x 1
0mm
4mm
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
-30°C
85°C
CA12CAxxBPxxIO Series
4397894

RoHS

Each
1+
€ 112.290
5+
€ 110.040
10+
€ 107.800
25+
€ 105.550
50+
€ 103.310
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
3mm
12mm
12mm
Complementary NPN
10V
10VDC
36V
36VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP68, IP69K
-30°C
85°C
CM Series
4397930

RoHS

Each
1+
€ 111.260
5+
€ 109.030
10+
€ 106.810
25+
€ 104.580
50+
€ 102.360
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
0.5mm
6mm
6mm
PNP / SPST-NC
10V
10VDC
30V
30VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
80°C
CQF Series
4397919

RoHS

Each
1+
€ 103.020
5+
€ 100.960
10+
€ 98.900
25+
€ 96.840
50+
€ 94.780
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
1mm
8mm
8mm
PNP / SPST-NC
10V
10VDC
30V
36VDC
-
-
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-20°C
75°C
CQ Series
4378497

RoHS

Each
1+
€ 152.340
5+
€ 149.240
10+
€ 146.250
25+
€ 143.380
50+
€ 140.630
Min: 1 / Mult: 1
-
M12 x 1
-
8mm
8mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
-
40V
-
-
-
-
-
-
-
-
-
CA12EAxxBPxxIO Series
4378495

RoHS

Each
1+
€ 152.340
5+
€ 149.240
10+
€ 146.250
25+
€ 143.380
50+
€ 140.630
Min: 1 / Mult: 1
-
M12 x 1
-
4mm
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
-
40V
-
-
-
-
-
-
-
-
-
CA12EAxxBPxxIO Series
26-50 of 206 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account