Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.540 |
25+ | € 1.510 |
50+ | € 1.470 |
100+ | € 1.440 |
250+ | € 1.400 |
500+ | € 1.370 |
1000+ | € 1.330 |
Product Information
Product Overview
The SN74LV4046APW is a high-speed silicon-gate CMOS PLL with VCO that is pin compatible with the CD4046B and the CD74HC4046. The device is specified in compliance with JEDEC Std 7. The SN74LV4046A is a phase-locked loop (PLL) circuit that contains a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the SN74LV4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear operational amplifier techniques. Various applications include telecommunications, digital phase-locked loop and signal generators.
- Excellent VCO frequency linearity
- VCO-inhibit control for ON/OFF keying and for low standby power consumption
Applications
Communications & Networking, Power Management, Signal Processing
Technical Specifications
38MHz
16Pins
3V
-40°C
-
VCO
TSSOP
5.5V
125°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate