32-bit Microcontrollers:
2,775 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Spain. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 40.120 5+ € 36.910 10+ € 31.160 25+ € 29.430 50+ € 27.770 | Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32 bit | - | 100MHz | - | - | 196Pins | FPBGA | 48I/O's | - | Ethernet, I2C, SPI, UART | - | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each | 1+ € 9.460 25+ € 8.680 100+ € 8.150 250+ € 7.620 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | I2C, I2S, SPI, UART, USB | - | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ € 12.190 25+ € 10.590 100+ € 10.150 250+ € 9.700 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ € 12.390 25+ € 11.360 100+ € 10.280 250+ € 10.070 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | ENET, I2C, SPI, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 6.880 25+ € 6.280 100+ € 5.720 250+ € 5.260 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 47.090 5+ € 42.380 10+ € 37.580 25+ € 36.020 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 416Pins | MAPBGA | 293I/O's | - | CAN, DSPI, ESCI | - | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ € 8.450 25+ € 7.750 100+ € 7.690 250+ € 7.620 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each | 1+ € 4.640 10+ € 3.550 25+ € 3.280 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | - | - | 32KB | 88Pins | QFN | - | - | I2C | - | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 19.730 10+ € 15.850 25+ € 14.890 50+ € 14.360 100+ € 13.820 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 43.150 5+ € 39.510 10+ € 35.470 25+ € 33.740 50+ € 32.950 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 6MB | 292Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ € 10.030 10+ € 7.890 25+ € 7.350 50+ € 6.840 100+ € 6.830 | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 20I/O's | - | CAN, I2C, SPI, UART | - | 16KB | 6Channels | 24Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 10.000 10+ € 8.470 25+ € 7.570 50+ € 6.770 100+ € 6.760 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | LQFP | 65I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 11.420 25+ € 10.560 100+ € 9.700 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 35.470 25+ € 33.740 50+ € 32.950 | Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 800+ € 9.520 | Min: 800 / Mult: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 105.700 5+ € 97.240 10+ € 81.720 25+ € 77.850 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | TQFP | 169I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 15.850 25+ € 14.890 50+ € 14.360 100+ € 13.820 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 7.230 10+ € 5.640 25+ € 5.240 50+ € 4.820 100+ € 4.770 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each | 1+ € 12.750 25+ € 11.600 100+ € 10.490 1000+ € 10.380 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 100Pins | TQFP | 81I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 4.950 10+ € 4.290 25+ € 4.050 50+ € 3.900 100+ € 3.740 More Pricing... | Min: 1 / Mult: 1 | - | - | 32 bit | - | 32MHz | - | 512KB | 40Pins | HVQFN | 20I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 14.250 10+ € 11.360 25+ € 10.660 50+ € 10.650 100+ € 9.810 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 26.190 5+ € 23.570 10+ € 19.020 25+ € 17.880 50+ € 17.520 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 69.380 5+ € 62.440 10+ € 51.870 25+ € 49.220 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 6.300 25+ € 5.760 100+ € 5.240 250+ € 4.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 29.100 5+ € 26.190 10+ € 21.690 25+ € 20.470 50+ € 20.060 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |