ARM Microcontrollers:
6,468 Products FoundFind a huge range of ARM Microcontrollers at Farnell Spain. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3.060 10+ € 2.450 25+ € 2.300 50+ € 2.290 100+ € 2.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 64MHz | - | 128KB | 64Pins | LQFP | - | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ € 18.330 10+ € 14.730 25+ € 13.760 50+ € 12.660 100+ € 12.410 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 144MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | - | - | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 3.340 10+ € 2.230 25+ € 2.140 50+ € 2.050 100+ € 1.920 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | 16KB | - | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each | 1+ € 10.440 10+ € 8.170 25+ € 7.610 50+ € 7.230 100+ € 6.480 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 100MHz | - | 1.5MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 5.170 10+ € 4.630 25+ € 4.450 50+ € 4.260 100+ € 4.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | - | 216MHz | - | 64KB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ € 7.520 10+ € 5.420 25+ € 5.410 50+ € 4.600 100+ € 4.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | - | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 17.420 10+ € 14.080 25+ € 13.500 50+ € 12.420 100+ € 10.940 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | - | - | 216MHz | - | 1MB | 100Pins | TFBGA | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 8.860 10+ € 6.900 25+ € 6.410 50+ € 6.290 100+ € 6.170 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | - | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 7.210 10+ € 5.580 25+ € 5.170 50+ € 5.030 100+ € 4.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 100MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | 256KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 6.900 25+ € 6.410 50+ € 6.290 100+ € 6.170 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | - | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 11.340 10+ € 8.900 25+ € 8.300 50+ € 7.890 100+ € 7.250 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | - | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 9.420 10+ € 7.360 25+ € 6.830 50+ € 6.490 100+ € 5.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 100MHz | - | 1MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 6.500 10+ € 6.110 25+ € 5.730 50+ € 5.340 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | 264KB | - | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | - | |||||
Each | 1+ € 4.840 10+ € 4.710 25+ € 4.100 50+ € 4.090 100+ € 4.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 24MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | I2C, SPI, UART, USART | 24KB | - | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 11.190 10+ € 9.870 25+ € 9.550 50+ € 8.790 100+ € 7.840 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 1MB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | - | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 9.470 10+ € 9.460 25+ € 9.450 50+ € 9.440 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | - | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ € 12.650 10+ € 9.930 25+ € 9.510 50+ € 8.950 100+ € 8.380 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 16MHz | - | 1MB | 100Pins | LQFP | - | 164I/O's | CAN, I2C, UART, USB | 256KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 9.210 10+ € 7.180 25+ € 6.660 50+ € 6.130 100+ € 6.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | - | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 13.650 10+ € 10.780 25+ € 10.070 50+ € 9.260 100+ € 8.540 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | - | 216MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ € 5.140 10+ € 4.450 25+ € 4.140 50+ € 3.810 100+ € 3.510 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | 16KB | - | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | - | - | |||||
Each | 1+ € 1.730 10+ € 1.410 25+ € 1.290 50+ € 1.190 100+ € 1.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48MHz | - | 16KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | 4KB | - | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ € 5.950 10+ € 4.610 25+ € 4.270 50+ € 3.930 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | 32KB | - | - | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | - | |||||
Each | 1+ € 2.120 10+ € 1.620 25+ € 1.540 50+ € 1.420 100+ € 1.320 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48MHz | - | 32KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | 4KB | - | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 8.550 10+ € 7.340 25+ € 6.890 50+ € 6.180 100+ € 5.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | - | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 5.980 10+ € 4.290 25+ € 3.990 50+ € 3.670 100+ € 3.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 192KB | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | - | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - |