ex VAT

Drivers & Controllers:

1,793 Products Found
We offer Driver and Controller ICs for a range of applications: Ballast Controllers for fluorescent lighting, Motor Drivers/Controllers for various motor types, Pushbutton Controllers, and Relay Drivers.Fluorescent based lamp technology is seeing a revival because it is used by UV-C disinfection lamps, which have gained strong momentum due to the COVID-19 pandemic. Today, they can be run by Ballast Control ICs which integrate all functions required to operate fluorescent lamps such as preheat-, ignition-, run-mode and protection features required by state-of-the-art and future fluorescent lamp ballasts.With the steady push towards higher energy efficiency, the use of variable speed motor control drivers in industrial, automotive, and consumer markets is growing continuously. Designers are constantly seeking easier and faster ways to integrate the required control algorithms. BDC motor controllers typically have an H-bridge configuration whose switching action supplies electricity and rotates the motor. A BLDC motor controller controls the motor’s speed and torque, as well as starting, stopping, and reversing its revolution.Pushbutton controllers can accept an electrically noisy input from a mechanical switch or pushbutton, and produce a clean, latched digital output after a factory-set qualification delay. They eliminate contact bounce during switch opening and closing.Relay Driver ICs provide the interface between the low voltage, low energy outputs of a digital device such as a microcontroller, and the higher power demands of a switching relay input. While translating signal energy levels, they also provide protection from the relay’s inductive kickback, and open-load and short-circuit fault detection.
Show More
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
Supply Voltage Min
Supply Voltage Max
No. of Outputs
Output Current
IC Case / Package
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3869999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 0.922
10+
€ 0.763
50+
€ 0.716
100+
€ 0.619
250+
€ 0.602
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2.7V
5.5V
2Outputs
800mA
TSSOP
3872314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.960
10+
€ 2.810
25+
€ 2.590
50+
€ 2.270
100+
€ 2.140
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Two Phase Stepper
4.75V
5.25V
2Outputs
2.8A
VQFN-EP
3872313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.770
10+
€ 1.960
50+
€ 1.810
100+
€ 1.580
250+
€ 1.500
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Stepper
4.5V
47V
2Outputs
1.5A
DIP
3872314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.140
250+
€ 1.950
500+
€ 1.700
1000+
€ 1.620
Min: 100 / Mult: 1
Motor Driver
Two Phase Stepper
4.75V
5.25V
2Outputs
2.8A
VQFN-EP
3872313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.580
250+
€ 1.500
500+
€ 1.360
Min: 100 / Mult: 1
Motor Driver
Stepper
4.5V
47V
2Outputs
1.5A
DIP
3870000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 0.970
10+
€ 0.803
50+
€ 0.753
100+
€ 0.652
250+
€ 0.633
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2.7V
5.5V
1Outputs
1.6A
TSSOP
3869988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.570
10+
€ 2.130
25+
€ 2.000
50+
€ 1.730
100+
€ 1.680
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Stepper
4.75V
5.25V
4Outputs
1.5A
DIP
3869988RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 2.570
10+
€ 2.130
25+
€ 2.000
50+
€ 1.730
100+
€ 1.680
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Stepper
4.75V
5.25V
4Outputs
1.5A
DIP
3872317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.891
10+
€ 0.737
50+
€ 0.691
100+
€ 0.598
250+
€ 0.581
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
1.8V
7.5V
2Outputs
2A
VQFN
2909829

RoHS

Date/Lot Code

Each
1+
€ 4.430
10+
€ 3.100
25+
€ 2.850
100+
€ 2.590
Min: 1 / Mult: 1
Fan Motor Controller & Driver
-
2.7V
5.5V
1Outputs
250mA
HSOIC
3517631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.440
250+
€ 2.390
Min: 100 / Mult: 1
Motor Driver
Single Phase Brushless DC
3.3V
18V
1Outputs
2A
TSOT-23
3773487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.390
250+
€ 1.310
500+
€ 1.280
1000+
€ 1.230
2500+
€ 1.210
Min: 100 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
3V
5.5V
8Outputs
2A
PG-TSDSO
3011359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.820
10+
€ 2.140
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
6.3V
32V
6Outputs
1A
HTSSOP-B
3011430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.130
Min: 100 / Mult: 1
Motor Driver
Stepper
19V
28V
2Outputs
500mA
HTSSOP-B
3011416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.981
10+
€ 0.705
50+
€ 0.638
Min: 1 / Mult: 1
Fan Motor Driver
Single Phase Brushless DC
4.5V
16V
1Outputs
10mA
SSOP-B
2849764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.240
10+
€ 2.130
25+
€ 1.970
50+
€ 1.870
100+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
7V
16.5V
2Outputs
1.2A
SOIC
2806877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 8.470
25+
€ 8.070
50+
€ 7.540
100+
€ 7.010
250+
€ 6.700
More Pricing...
Min: 10 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
-
3.3V
1Outputs
3A
PowerSO
3594558RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.892
250+
€ 0.838
500+
€ 0.816
1000+
€ 0.815
2500+
€ 0.814
Min: 100 / Mult: 1
Full-Bridge Motor Driver
Brushed DC
8V
40V
1Outputs
2A
NSOIC
3357868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.220
250+
€ 1.160
500+
€ 0.756
Min: 100 / Mult: 1
Motor Driver
Brushed DC, Two Phase Stepper
2.7V
15V
2Outputs
700mA
QFN
3770090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.310
250+
€ 2.200
500+
€ 2.130
1000+
€ 2.040
Min: 100 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
6.3V
32V
6Outputs
1A
HTSSOP-B
2806992

RoHS

Date/Lot Code

Each
1+
€ 0.914
10+
€ 0.658
50+
€ 0.593
100+
€ 0.481
250+
€ 0.450
More Pricing...
Min: 1 / Mult: 1
Pushbutton Controller
-
2V
5.5V
-
-
UDFN
2890068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.350
10+
€ 4.120
25+
€ 4.050
50+
€ 3.990
100+
€ 3.920
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
8V
28V
2Outputs
5A
HSOP
3392499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.490
10+
€ 1.460
25+
€ 1.430
50+
€ 1.400
100+
€ 1.370
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
7V
28V
6Outputs
900mA
SOIC
3773487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.260
10+
€ 1.690
50+
€ 1.540
100+
€ 1.390
250+
€ 1.310
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
3V
5.5V
8Outputs
2A
PG-TSDSO
2460911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.790
10+
€ 1.820
25+
€ 1.670
50+
€ 1.540
100+
€ 1.320
More Pricing...
Min: 1 / Mult: 1
Pushbutton On/Off Controller
-
1.6V
5.5V
-
-
TDFN
26-50 of 1793 items
of 72 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account