ex VAT

Drivers & Controllers:

1,793 Products Found
We offer Driver and Controller ICs for a range of applications: Ballast Controllers for fluorescent lighting, Motor Drivers/Controllers for various motor types, Pushbutton Controllers, and Relay Drivers.Fluorescent based lamp technology is seeing a revival because it is used by UV-C disinfection lamps, which have gained strong momentum due to the COVID-19 pandemic. Today, they can be run by Ballast Control ICs which integrate all functions required to operate fluorescent lamps such as preheat-, ignition-, run-mode and protection features required by state-of-the-art and future fluorescent lamp ballasts.With the steady push towards higher energy efficiency, the use of variable speed motor control drivers in industrial, automotive, and consumer markets is growing continuously. Designers are constantly seeking easier and faster ways to integrate the required control algorithms. BDC motor controllers typically have an H-bridge configuration whose switching action supplies electricity and rotates the motor. A BLDC motor controller controls the motor’s speed and torque, as well as starting, stopping, and reversing its revolution.Pushbutton controllers can accept an electrically noisy input from a mechanical switch or pushbutton, and produce a clean, latched digital output after a factory-set qualification delay. They eliminate contact bounce during switch opening and closing.Relay Driver ICs provide the interface between the low voltage, low energy outputs of a digital device such as a microcontroller, and the higher power demands of a switching relay input. While translating signal energy levels, they also provide protection from the relay’s inductive kickback, and open-load and short-circuit fault detection.
Show More
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
Supply Voltage Min
Supply Voltage Max
No. of Outputs
Output Current
IC Case / Package
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2057419

RoHS

Date/Lot Code

Each
1+
€ 1.790
10+
€ 1.330
50+
€ 1.210
100+
€ 1.080
250+
€ 1.020
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
Brushed DC
-
-
2Outputs
2A
MSOP
2554992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 6.680
10+
€ 5.760
25+
€ 5.450
50+
€ 5.330
100+
€ 5.200
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
PWM
5.5V
36V
2Outputs
30A
MultiPowerSO
2806877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 10.890
10+
€ 8.470
25+
€ 8.070
50+
€ 7.540
100+
€ 7.010
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
-
3.3V
1Outputs
3A
PowerSO
2771841

RoHS

Date/Lot Code

Each
1+
€ 13.260
10+
€ 10.520
25+
€ 9.830
160+
€ 8.760
320+
€ 8.750
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
DC, Two Phase Stepper
7V
34V
2Outputs
1.5A
PQFP
2980863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.020
10+
€ 2.370
25+
€ 2.200
50+
€ 2.110
100+
€ 2.020
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Stepper
3V
5.5V
1Outputs
750mA
SOIC
3872312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 7.520
10+
€ 5.820
25+
€ 5.380
50+
€ 4.940
100+
€ 4.310
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
4.75V
5.25V
2Outputs
4.5A
VQFN-EP
3869999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.922
10+
€ 0.763
50+
€ 0.716
100+
€ 0.619
250+
€ 0.602
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2.7V
5.5V
2Outputs
800mA
TSSOP
2057415

RoHS

Each
1+
€ 2.890
10+
€ 2.230
25+
€ 2.060
50+
€ 1.900
100+
€ 1.730
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Stepper
3V
5.5V
2Outputs
2A
TSSOP
2980863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.020
250+
€ 1.930
500+
€ 1.870
1000+
€ 1.810
Min: 100 / Mult: 1
Microstepping Motor Driver
Stepper
3V
5.5V
1Outputs
750mA
SOIC
1858309

RoHS

Date/Lot Code

Each
1+
€ 13.010
10+
€ 10.310
30+
€ 9.510
Min: 1 / Mult: 1
Motor Controller
Two Phase Stepper
3V
3.6V
3Outputs
-
SOP
2102575

RoHS

Date/Lot Code

Each
1+
€ 7.770
10+
€ 7.460
25+
€ 7.150
50+
€ 6.830
100+
€ 6.520
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
8V
28V
2Outputs
5A
QFN
3011411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.060
10+
€ 2.190
Min: 1 / Mult: 1
Motor Driver
Stepper
8V
28V
2Outputs
1.2A
HSOP
3010891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.850
10+
€ 1.350
50+
€ 1.230
100+
€ 0.994
250+
€ 0.938
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
3V
5.5V
1Outputs
500mA
HRP
3594558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.520
10+
€ 1.140
50+
€ 1.050
100+
€ 0.892
250+
€ 0.838
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
Brushed DC
8V
40V
1Outputs
2A
NSOIC
3872312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 5.820
25+
€ 5.380
50+
€ 4.940
100+
€ 4.310
250+
€ 4.000
More Pricing...
Min: 10 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
4.75V
5.25V
2Outputs
4.5A
VQFN-EP
3770090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.990
10+
€ 3.020
25+
€ 2.780
50+
€ 2.560
100+
€ 2.310
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
6.3V
32V
6Outputs
1A
HTSSOP-B
3357868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.680
10+
€ 1.740
50+
€ 1.580
100+
€ 1.220
250+
€ 1.160
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Brushed DC, Two Phase Stepper
2.7V
15V
2Outputs
700mA
QFN
3517631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.650
10+
€ 2.580
50+
€ 2.510
100+
€ 2.440
250+
€ 2.390
Min: 1 / Mult: 1
Motor Driver
Single Phase Brushless DC
3.3V
18V
1Outputs
2A
TSOT-23
3011430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.220
10+
€ 2.180
50+
€ 2.130
Min: 1 / Mult: 1
Motor Driver
Stepper
19V
28V
2Outputs
500mA
HTSSOP-B
2554992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 5.760
25+
€ 5.450
50+
€ 5.330
100+
€ 5.200
250+
€ 5.030
Min: 10 / Mult: 1
H-Bridge Motor Driver
PWM
5.5V
36V
2Outputs
30A
MultiPowerSO
3872320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.654
250+
€ 0.635
500+
€ 0.609
1000+
€ 0.571
2500+
€ 0.559
Min: 100 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2.5V
16V
2Outputs
2A
VQFN-EP
3872317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.598
250+
€ 0.581
500+
€ 0.557
1000+
€ 0.522
2500+
€ 0.511
Min: 100 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
1.8V
7.5V
2Outputs
2A
VQFN
3872320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.973
10+
€ 0.805
50+
€ 0.755
100+
€ 0.654
250+
€ 0.635
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2.5V
16V
2Outputs
2A
VQFN-EP
3775866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.390
10+
€ 3.350
25+
€ 3.080
100+
€ 2.570
250+
€ 2.440
More Pricing...
Min: 1 / Mult: 1
Motor Gate Driver
PMSM, Servo, Three Phase Brushless DC
5V
30V
3Outputs
1A
QFN
3870000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.970
10+
€ 0.803
50+
€ 0.753
100+
€ 0.652
250+
€ 0.633
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2.7V
5.5V
1Outputs
1.6A
TSSOP
1-25 of 1793 items
of 72 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account