Peltier Elements - Thermoelectric Modules:
175 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Farnell Spain. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Cui / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 27.140 3+ € 23.210 10+ € 21.070 25+ € 19.060 100+ € 18.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 37.590 5+ € 31.650 10+ € 27.340 20+ € 26.790 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36.870 5+ € 31.600 10+ € 29.110 20+ € 25.140 50+ € 24.640 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 25.690 3+ € 19.830 10+ € 16.380 25+ € 14.880 100+ € 13.460 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 192.320 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ € 20.430 3+ € 17.470 10+ € 15.860 25+ € 14.350 100+ € 13.690 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 23.450 3+ € 18.100 10+ € 14.960 25+ € 13.580 100+ € 12.290 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ € 34.350 3+ € 29.370 10+ € 26.660 25+ € 24.120 100+ € 23.030 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 32.630 3+ € 30.350 10+ € 28.370 25+ € 27.190 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 58.170 3+ € 54.110 10+ € 50.580 25+ € 48.470 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29.910 3+ € 27.820 10+ € 26.010 25+ € 24.930 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 47.910 3+ € 44.560 10+ € 41.660 25+ € 39.920 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 36.770 3+ € 31.440 10+ € 28.550 25+ € 25.830 100+ € 24.650 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 61.830 5+ € 52.070 10+ € 44.970 20+ € 44.070 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 70.920 5+ € 59.720 10+ € 51.580 20+ € 50.550 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ € 25.690 3+ € 19.830 10+ € 16.380 25+ € 14.880 100+ € 13.460 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 65.630 5+ € 55.270 10+ € 47.730 20+ € 46.780 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 38.390 3+ € 32.830 10+ € 29.800 25+ € 26.970 100+ € 25.740 | Min: 1 / Mult: 1 | - | 1 Stage | 2.2W | - | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 33.510 3+ € 28.660 10+ € 26.020 25+ € 23.540 100+ € 22.470 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 97.330 | Min: 1 / Mult: 1 | - | 1 Stage | 44W | - | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ € 40.220 3+ € 37.410 10+ € 34.970 25+ € 33.520 | Min: 1 / Mult: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ € 195.810 | Min: 1 / Mult: 1 | - | 1 Stage | 80W | - | 4.4A | 28V | 170mm | 122mm | 149.5mm | - | - | - | - | |||||
Each | 1+ € 21.220 3+ € 18.140 10+ € 16.470 25+ € 14.900 100+ € 14.230 | Min: 1 / Mult: 1 | - | 1 Stage | 16.9W | - | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 88.710 | Min: 1 / Mult: 1 | - | 1 Stage | 33W | - | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 47.380 5+ € 39.900 10+ € 34.460 20+ € 33.770 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped |