ex VAT

THR 20WI Series Isolated Through Hole DC / DC Converters:

9,515 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 1
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1242701

RoHS

Each
1+
€ 14.980
5+
€ 14.360
10+
€ 13.740
50+
€ 13.100
100+
€ 11.830
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
-
-
85mA
-
-12V
-
-
85mA
-
-
Regulated
-
-
1.6kV
24V
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
TMR 2 Series
2849029

RoHS

Each
1+
€ 53.300
Min: 1 / Mult: 1
ITE
-
DIP
3:1
-
5W
-
2 Output
-
12V
-
-
208mA
-
-12V
-
-
208mA
-
-
Regulated
-
-
1.6kV
9V
Fixed, Adjustable
20mm
-
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2908018

RoHS

Each
1+
€ 34.430
5+
€ 33.320
10+
€ 32.700
Min: 1 / Mult: 1
ITE
-
Eighth Brick
1:1
-
500W
-
1 Output
-
10.2V
-
-
49A
-
-
-
-
-
-
-
Regulated
-
-
-
50V
Fixed
22.86mm
Through Hole
14.5mm
58.42mm
45V
56V
CY Series
1637828

RoHS

Each
1+
€ 10.330
5+
€ 10.120
10+
€ 9.920
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
3W
-
2 Output
-
12V
-
-
125mA
-
-12V
-
-
125mA
-
-
Regulated
-
-
1.6kV
12V
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
IZ Series
1821380

RoHS

Each
1+
€ 67.850
5+
€ 66.490
10+
€ 65.140
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
-
-
3.35A
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
36V
JTL40 Series
3911085

RoHS

Each
1+
€ 68.500
5+
€ 67.130
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
-
-
741mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
110V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
36V
160V
THR 40WI Series
2065240

RoHS

Each
1+
€ 16.050
5+
€ 15.560
10+
€ 15.080
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
-
-
208mA
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
JCD05 Series
2065310

RoHS

Each
1+
€ 17.500
5+
€ 16.970
10+
€ 16.450
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
2 Output
-
9V
-
-
333mA
-
-9V
-
-
333mA
-
-
-
-
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
JCD06 Series
2319762

RoHS

Each
1+
€ 30.440
5+
€ 29.830
10+
€ 29.220
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
10W
-
1 Output
-
12V
-
-
830mA
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
5V
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA10 Series
2475909

RoHS

Each
1+
€ 6.700
5+
€ 6.520
10+
€ 6.340
50+
€ 6.160
100+
€ 6.040
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
12V
-
-
83.3mA
-
-
-
-
-
-
-
Semi-regulated
-
-
3kV
24V
Fixed
6mm
-
10mm
19.5mm
21.6V
26.4V
ITV Series
2908016

RoHS

Each
1+
€ 64.460
5+
€ 62.050
10+
€ 61.040
50+
€ 57.950
Min: 1 / Mult: 1
ITE
-
Quarter Brick
4:1
-
162W
-
1 Output
-
54V
-
-
3A
-
-
-
-
-
-
-
-
-
-
2.25kV
48V
Fixed
36.83mm
Through Hole
15mm
58.44mm
18V
75V
QB Series
3869042

RoHS

Each
1+
€ 150.130
5+
€ 146.160
10+
€ 142.180
Min: 1 / Mult: 1
Medical
-
DIP
4:1
-
60W
-
1 Output
-
12V
-
-
5A
-
-
-
-
-
-
-
-
-
-
5kV
48V
Fixed
36.8mm
-
12.7mm
57.9mm
18V
75V
THM 60WI Series
3790246

RoHS

Each
1+
€ 78.560
Min: 1 / Mult: 1
-
-
Quarter Brick
2.5:1
-
75W
-
1 Output
-
5V
-
-
15A
-
-
-
-
-
-
-
Regulated
-
-
3kV
300V
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
180V
450V
QHL750 Series
3651881

RoHS

Each
1+
€ 163.430
5+
€ 123.360
10+
€ 117.530
Min: 1 / Mult: 1
Railway
-
Half Brick
10:1
-
250W
-
1 Output
-
12V
-
-
21A
-
-
-
-
-
-
-
Regulated
-
-
4.2kV
72V
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
3911036

RoHS

Each
1+
€ 21.800
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
-
-
250mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
110V
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
3911079

RoHS

Each
1+
€ 45.530
5+
€ 44.290
10+
€ 43.040
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
15V
-
-
667mA
-
-15V
-
-
667mA
-
-
Regulated
-
-
3kV
110V
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
3911071

RoHS

Each
1+
€ 39.010
5+
€ 38.230
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
24V
-
-
833mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
48V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI Series
3911054

RoHS

Each
1+
€ 32.660
5+
€ 32.410
10+
€ 32.150
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
-
-
835mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
110V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
3911030

RoHS

Each
1+
€ 23.330
5+
€ 21.000
10+
€ 19.480
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
-
-
250mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
48V
Fixed
20.3mm
-
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
€ 68.500
5+
€ 66.370
10+
€ 64.240
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
5V
-
-
8A
-
-
-
-
-
-
-
Regulated
-
-
3kV
110V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
36V
160V
THR 40WI Series
3911038

RoHS

Each
1+
€ 25.410
5+
€ 22.870
10+
€ 22.530
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
12V
-
-
125mA
-
-12V
-
-
125mA
-
-
Regulated
-
-
3kV
110V
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
3911053

RoHS

Each
1+
€ 32.660
5+
€ 32.410
10+
€ 32.150
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
5V
-
-
2A
-
-
-
-
-
-
-
Regulated
-
-
3kV
110V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
3911051

RoHS

Each
1+
€ 34.520
5+
€ 33.610
10+
€ 32.690
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
12V
-
-
417mA
-
-12V
-
-
417mA
-
-
Regulated
-
-
3kV
48V
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI Series
3911064

RoHS

Each
1+
€ 49.760
5+
€ 44.780
10+
€ 44.090
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
-
-
833mA
-
-12V
-
-
833mA
-
-
Regulated
-
-
3kV
24V
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 20WI Series
3911031

RoHS

Each
1+
€ 19.830
5+
€ 19.110
10+
€ 18.390
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
15V
-
-
200mA
-
-
-
-
-
-
-
Regulated
-
-
3kV
48V
Fixed
20.3mm
-
12mm
31.8mm
18V
75V
THR 3WI Series
1-25 of 9515 items
of 381 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account