TEN 20WIRH Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 48.970 10+ € 46.380 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 47.570 10+ € 45.060 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 57.390 10+ € 54.360 25+ € 53.190 50+ € 52.330 100+ € 51.470 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 45.790 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 61.160 10+ € 57.930 25+ € 56.680 50+ € 55.760 100+ € 54.850 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 55.750 10+ € 52.800 25+ € 51.670 50+ € 50.830 100+ € 50.000 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 55.480 10+ € 52.540 25+ € 51.420 50+ € 50.580 100+ € 49.750 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series |