IHA Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12.980 5+ € 11.360 10+ € 9.410 50+ € 8.440 100+ € 8.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | 6kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA Series | |||||
Each | 1+ € 11.970 5+ € 10.470 10+ € 8.680 50+ € 7.780 100+ € 7.620 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 1+ € 12.450 5+ € 10.890 10+ € 9.020 50+ € 8.090 100+ € 7.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA Series | |||||
Each | 1+ € 9.000 5+ € 8.740 10+ € 8.460 50+ € 8.100 100+ € 7.560 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 8.780 5+ € 8.520 10+ € 8.250 50+ € 7.900 100+ € 7.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 1+ € 12.490 5+ € 10.930 10+ € 9.060 50+ € 8.120 100+ € 7.960 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 12.980 5+ € 11.360 10+ € 9.410 50+ € 8.440 100+ € 8.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | - | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 20+ € 8.070 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA Series | |||||
Each | 1+ € 12.980 5+ € 11.360 10+ € 9.410 50+ € 8.440 100+ € 8.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA Series | |||||
Each | 1+ € 9.000 5+ € 8.740 10+ € 8.460 50+ € 8.100 100+ € 7.560 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 1+ € 8.590 5+ € 8.340 10+ € 8.080 50+ € 7.730 100+ € 7.220 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA Series | |||||
Each | 1+ € 11.970 5+ € 10.470 10+ € 8.680 50+ € 7.780 100+ € 7.620 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA Series | |||||
Each | 1+ € 11.970 5+ € 10.470 10+ € 8.680 50+ € 7.780 100+ € 7.620 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA Series | |||||
Each | 1+ € 8.780 5+ € 8.520 10+ € 8.250 50+ € 7.900 100+ € 7.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA Series | |||||
Each | 1+ € 8.780 5+ € 8.520 10+ € 8.250 50+ € 7.900 100+ € 7.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA Series | |||||
Each | 1+ € 8.590 5+ € 8.340 10+ € 8.080 50+ € 7.730 100+ € 7.220 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA Series | |||||
Each | 1+ € 8.440 5+ € 8.190 10+ € 7.930 50+ € 7.590 100+ € 7.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA Series | |||||
Each | 1+ € 8.590 5+ € 8.340 10+ € 8.080 50+ € 7.730 100+ € 7.220 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA Series |