We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
ISB01 Series Isolated Surface Mount DC / DC Converters:
3,888 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ € 22.200 5+ € 21.340 10+ € 21.270 50+ € 21.200 100+ € 21.130 | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | 26.4V | - | 1W | SOP | 2 Output | 15V | 14Pins | - | 33mA | 66mA | - | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ € 14.550 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | - | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ € 23.960 5+ € 23.240 10+ € 22.530 50+ € 21.560 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 6W | - | 1 Output | 5V | - | - | - | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ € 17.040 5+ € 16.530 10+ € 16.020 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 3W | - | 1 Output | 3.3V | - | - | - | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ € 18.910 5+ € 18.220 10+ € 17.520 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | - | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
4026703 | Each | 1+ € 25.190 10+ € 23.540 25+ € 22.670 168+ € 21.660 336+ € 21.230 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | - | BGA | 1 Output | - | 38Pins | - | 450mA | - | 2.5V | - | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ € 16.090 5+ € 15.090 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ € 23.720 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 12V | - | - | - | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 28.170 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 15V | - | - | - | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 8.070 5+ € 7.720 10+ € 7.710 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 2.5W | - | 1 Output | 3.3V | - | - | - | 758mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ € 3.770 5+ € 3.560 10+ € 3.470 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 750mW | - | 1 Output | 15V | - | - | - | 50mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ € 4.000 5+ € 3.940 10+ € 3.880 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 2.750 10+ € 2.150 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 1W | - | 1 Output | 15V | - | - | - | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 4.870 5+ € 4.810 10+ € 4.750 50+ € 4.370 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ € 4.540 5+ € 4.490 10+ € 4.430 50+ € 4.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ € 4.140 5+ € 4.090 10+ € 4.030 50+ € 3.550 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ € 4.540 5+ € 4.480 10+ € 4.410 50+ € 4.320 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ € 4.620 5+ € 4.570 10+ € 4.510 50+ € 4.420 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ € 5.630 5+ € 5.520 10+ € 5.400 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 5.420 5+ € 5.350 10+ € 5.280 50+ € 5.120 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 4.620 5+ € 4.570 10+ € 4.510 50+ € 4.420 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 4.740 5+ € 4.710 10+ € 4.680 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ € 5.430 5+ € 5.370 10+ € 5.300 50+ € 4.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 5.630 5+ € 5.550 10+ € 5.460 50+ € 4.960 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 3.940 5+ € 3.910 10+ € 3.880 50+ € 3.650 100+ € 3.580 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series |