ex VAT

Isolated Chassis Mount DC / DC Converters:

910 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Spain. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3879407

RoHS

Date/Lot Code

Each
1+
€ 262.810
5+
€ 257.550
Min: 1 / Mult: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2643357

RoHS

Each
1+
€ 55.900
Min: 1 / Mult: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2816181

RoHS

Each
1+
€ 27.470
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
5V
5A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816097

RoHS

Each
1+
€ 98.150
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
210W
-
1 Output
5V
42A
-
-
-
4kV
48V
Panel
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816104

RoHS

Each
1+
€ 98.810
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
302W
-
1 Output
48V
6.3A
-
-
-
4kV
36V
Panel
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816151

RoHS

Each
1+
€ 64.810
5+
€ 56.870
10+
€ 55.410
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
3369532

RoHS

Each
1+
€ 54.140
Min: 1 / Mult: 1
ITE
Module
2:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Chassis
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3534518

RoHS

Each
1+
€ 193.820
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3248168

RoHS

Each
1+
€ 43.640
Min: 1 / Mult: 1
ITE
Module
4:1
-
10W
-
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3534521

RoHS

Each
1+
€ 193.820
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795865

RoHS

Each
1+
€ 92.410
Min: 1 / Mult: 1
-
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795864

RoHS

Each
1+
€ 92.410
Min: 1 / Mult: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
4292196

RoHS

Each
1+
€ 42.450
5+
€ 40.470
10+
€ 38.660
50+
€ 37.550
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
45W
-
1 Output
48V
938mA
-
-
-
4kV
800V
-
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292191

RoHS

Each
1+
€ 33.800
5+
€ 32.140
10+
€ 30.760
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
30W
-
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292186

RoHS

Each
1+
€ 34.280
5+
€ 32.650
10+
€ 31.190
50+
€ 30.330
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
-
15W
-
1 Output
15V
1A
-
-
-
4kV
800V
-
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
3889635

RoHS

Each
1+
€ 38.850
5+
€ 37.320
10+
€ 36.570
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
15W
-
2 Output
5V
1.5A
-5V
-1.5A
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889653

RoHS

Each
1+
€ 37.200
5+
€ 35.410
10+
€ 35.390
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
20W
-
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3889614

RoHS

Each
1+
€ 30.590
5+
€ 27.990
Min: 1 / Mult: 1
ITE
Open Frame
4:1
-
10W
-
2 Output
9V
555mA
-9V
-555mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
1182703

RoHS

Each
1+
€ 83.840
5+
€ 81.750
10+
€ 79.650
50+
€ 74.430
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1183940

RoHS

Each
1+
€ 34.630
5+
€ 33.930
10+
€ 33.240
Min: 1 / Mult: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1183944

RoHS

Each
1+
€ 71.370
5+
€ 69.940
10+
€ 68.520
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
€ 72.170
5+
€ 70.720
10+
€ 69.280
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299023

RoHS

Each
1+
€ 19.030
5+
€ 18.130
10+
€ 17.150
50+
€ 15.480
100+
€ 15.170
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
€ 19.850
5+
€ 19.360
10+
€ 18.860
50+
€ 16.850
100+
€ 16.510
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
€ 42.290
5+
€ 41.450
10+
€ 40.600
Min: 1 / Mult: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1-25 of 910 items
of 37 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account