We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
6V DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 3000+ € 1.140 | Min: 3000 / Mult: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 1.2V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 3000+ € 1.080 | Min: 3000 / Mult: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 2.5V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series |