ex VAT

AC / DC PCB Mount Power Supplies:

114 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777441

RoHS

Each
1+
€ 17.130
5+
€ 16.790
Min: 1 / Mult: 1
ITE
1 Output
4W
14VDC
286mA
-
-
Fixed
90V
90V AC to 305V AC
305V
27.5mm
17.5mm
37mm
KAS Series
2815485

RoHS

Each
1+
€ 7.080
5+
€ 6.870
10+
€ 6.660
50+
€ 6.230
100+
€ 6.110
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815481

RoHS

Each
1+
€ 7.500
5+
€ 7.270
10+
€ 5.470
50+
€ 5.290
100+
€ 5.130
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815474

RoHS

Each
1+
€ 7.130
5+
€ 6.920
10+
€ 6.480
50+
€ 6.270
100+
€ 6.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
3.3VDC
300mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815483

RoHS

Each
1+
€ 7.860
5+
€ 7.620
10+
€ 6.840
50+
€ 6.640
100+
€ 6.440
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815475

RoHS

Each
1+
€ 7.140
5+
€ 6.930
10+
€ 6.480
20+
€ 6.160
50+
€ 5.890
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815486

RoHS

Each
1+
€ 6.270
5+
€ 6.080
10+
€ 4.640
50+
€ 4.510
100+
€ 4.370
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
3.3VDC
900mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815477

RoHS

Each
1+
€ 7.350
5+
€ 7.130
10+
€ 6.780
20+
€ 6.240
50+
€ 5.940
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815480

RoHS

Each
1+
€ 7.210
5+
€ 7.000
10+
€ 6.700
50+
€ 6.340
100+
€ 6.300
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
600mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815487

RoHS

Each
1+
€ 7.860
5+
€ 7.620
10+
€ 6.830
50+
€ 6.640
100+
€ 6.630
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2822843

RoHS

Each
1+
€ 11.680
5+
€ 11.290
10+
€ 10.900
50+
€ 10.480
100+
€ 10.300
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
10W
12VDC
420mA
-12VDC
420mA
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
2815484

RoHS

Each
1+
€ 8.360
5+
€ 8.120
10+
€ 6.900
50+
€ 6.690
100+
€ 6.490
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
15VDC
200mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2822844

RoHS

Each
1+
€ 11.570
5+
€ 11.000
10+
€ 10.430
50+
€ 10.170
100+
€ 9.970
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
10W
15VDC
340mA
-15VDC
340mA
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
2775086

RoHS

Each
1+
€ 9.780
5+
€ 7.150
10+
€ 6.240
50+
€ 5.530
100+
€ 5.430
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
-
-
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2815479

RoHS

Each
1+
€ 7.020
5+
€ 6.810
10+
€ 6.600
50+
€ 6.170
100+
€ 6.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815471

RoHS

Each
1+
€ 7.140
5+
€ 6.930
10+
€ 6.530
50+
€ 6.280
100+
€ 6.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815478

RoHS

Each
1+
€ 7.020
5+
€ 6.820
10+
€ 6.610
50+
€ 6.180
100+
€ 6.060
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
15VDC
133mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2829085

RoHS

Each
1+
€ 10.470
5+
€ 10.160
10+
€ 9.840
50+
€ 9.420
100+
€ 8.800
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
5VDC
600mA
-
-
Fixed
85V
85V AC to 305V AC
305V
19.1mm
19.1mm
40.6mm
VCE03 Series
2822840

RoHS

Each
1+
€ 10.930
5+
€ 10.440
10+
€ 9.940
50+
€ 8.970
100+
€ 8.860
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
12VDC
840mA
-
-
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
2775127

RoHS

Each
1+
€ 11.310
5+
€ 8.270
10+
€ 7.220
50+
€ 6.400
100+
€ 6.290
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
Fixed
90V
90V AC to 305V AC
305V
24mm
15mm
37mm
VTX-214-003 Series
2775093

RoHS

Each
1+
€ 9.780
5+
€ 7.150
10+
€ 6.240
50+
€ 5.530
100+
€ 5.430
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
24VDC
42mA
-
-
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2829628

RoHS

Each
1+
€ 60.460
5+
€ 56.280
10+
€ 52.100
50+
€ 48.740
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
1.25A
-
-
Fixed
90V
90V AC to 305V AC
305V
45mm
23.5mm
64mm
TMG 30 Series
2815488

RoHS

Each
1+
€ 8.230
5+
€ 7.970
10+
€ 7.730
50+
€ 7.150
100+
€ 7.010
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2829087

RoHS

Each
1+
€ 10.470
5+
€ 10.160
10+
€ 9.840
50+
€ 9.420
100+
€ 8.800
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
12VDC
250mA
-
-
Fixed
85V
85V AC to 305V AC
305V
19.1mm
19.1mm
40.6mm
VCE03 Series
2815476

RoHS

Each
1+
€ 7.010
5+
€ 6.800
10+
€ 6.530
50+
€ 6.160
100+
€ 6.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
9VDC
111mA
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account