ex VAT

AC / DC PCB Mount Power Supplies:

120 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1181188

RoHS

Each
1+
€ 32.380
5+
€ 29.140
10+
€ 26.490
25+
€ 24.280
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
-
-
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
2401044

RoHS

Each
1+
€ 12.710
5+
€ 9.300
10+
€ 8.110
50+
€ 7.190
100+
€ 7.070
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
416mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2401020

RoHS

Each
1+
€ 8.600
5+
€ 6.290
10+
€ 5.490
50+
€ 4.870
100+
€ 4.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
-
-
Fixed
90V
90V AC to 265V AC
265V
24mm
19mm
25mm
VTX-214-001 Series
2401040

RoHS

Each
1+
€ 12.710
5+
€ 9.300
10+
€ 8.110
50+
€ 7.190
100+
€ 7.070
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2776637

RoHS

Each
1+
€ 14.650
5+
€ 8.190
10+
€ 7.130
20+
€ 6.350
50+
€ 5.570
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
Fixed
85V
85V AC to 265V AC
265V
25mm
16mm
25mm
48000 Series
1181193

RoHS

Each
1+
€ 34.250
5+
€ 30.830
10+
€ 28.020
25+
€ 25.690
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
-
-
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
2401025

RoHS

Each
1+
€ 8.430
5+
€ 6.170
10+
€ 5.380
50+
€ 4.770
100+
€ 4.690
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
85mA
-
-
Fixed
90V
90V AC to 265V AC
265V
24mm
19mm
25mm
VTX-214-001 Series
2401054

RoHS

Each
1+
€ 15.140
5+
€ 11.080
10+
€ 9.660
50+
€ 8.570
100+
€ 8.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
12VDC
830mA
-
-
Fixed
90V
90V AC to 265V AC
265V
37mm
27mm
57mm
VTX-214-010 Series
2401047

RoHS

Each
1+
€ 12.460
5+
€ 9.120
10+
€ 7.950
50+
€ 7.050
100+
€ 6.930
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
18VDC
277mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2401050

RoHS

Each
1+
€ 15.140
5+
€ 11.080
10+
€ 9.660
50+
€ 8.570
100+
€ 8.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
-
-
Fixed
90V
90V AC to 265V AC
265V
37mm
27mm
57mm
VTX-214-010 Series
2401030

RoHS

Each
1+
€ 11.310
5+
€ 8.270
10+
€ 7.220
50+
€ 6.400
100+
€ 6.290
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-003 Series
2401048

RoHS

Each
1+
€ 12.710
5+
€ 9.300
10+
€ 8.110
50+
€ 7.190
100+
€ 7.070
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
208mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2401035

RoHS

Each
1+
€ 11.310
5+
€ 8.270
10+
€ 7.220
50+
€ 6.400
100+
€ 6.290
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-003 Series
2464703

RoHS

Each
1+
€ 28.110
5+
€ 21.530
10+
€ 20.240
50+
€ 19.090
100+
€ 18.400
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
5VDC
4A
-
-
Fixed
90V
90V AC to 265V AC
265V
48mm
23.5mm
70mm
VTX-214-020 Series
2464689

RoHS

Each
1+
€ 15.140
5+
€ 11.080
10+
€ 9.660
50+
€ 8.570
100+
€ 8.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
12VDC
833mA
-
-
Fixed
90V
90V AC to 265V AC
265V
30mm
24mm
45.5mm
VTX-214-010 Series
2464700

RoHS

Each
1+
€ 19.010
5+
€ 14.560
10+
€ 13.690
50+
€ 12.910
100+
€ 12.440
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
625mA
-
-
Fixed
90V
90V AC to 265V AC
265V
45mm
20mm
62mm
VTX-214-015 Series
2630817

RoHS

Each
1+
€ 31.170
5+
€ 15.190
10+
€ 14.490
20+
€ 13.780
50+
€ 11.840
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
-
-
Fixed
85V
85V AC to 265V AC
265V
40mm
26mm
48mm
47000 Series
1181192

RoHS

Each
1+
€ 35.850
5+
€ 32.260
10+
€ 29.330
25+
€ 26.890
Min: 1 / Mult: 1
ITE
2 Output
10W
15VDC
335mA
-15VDC
335mA
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
2464695

RoHS

Each
1+
€ 19.010
5+
€ 14.560
10+
€ 13.690
50+
€ 12.910
100+
€ 12.440
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
5VDC
3A
-
-
Fixed
90V
90V AC to 265V AC
265V
45mm
20mm
62mm
VTX-214-015 Series
2464666

RoHS

Each
1+
€ 13.020
5+
€ 9.520
10+
€ 8.300
50+
€ 7.360
100+
€ 7.230
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
-
-
Fixed
90V
90V AC to 265V AC
265V
25.4mm
15.24mm
25.4mm
VTX-214-005 Series
2401036

RoHS

Each
1+
€ 11.310
5+
€ 8.270
10+
€ 7.220
50+
€ 6.400
100+
€ 6.290
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
15VDC
200mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-003 Series
2464685

RoHS

Each
1+
€ 15.140
5+
€ 11.080
10+
€ 9.660
50+
€ 8.570
100+
€ 8.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
-
-
Fixed
90V
90V AC to 265V AC
265V
30mm
24mm
45.5mm
VTX-214-010 Series
2464705

RoHS

Each
1+
€ 28.110
5+
€ 21.530
10+
€ 20.240
50+
€ 19.090
100+
€ 18.400
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
12VDC
1.666A
-
-
Fixed
90V
90V AC to 265V AC
265V
48mm
23.5mm
70mm
VTX-214-020 Series
2401056

RoHS

Each
1+
€ 15.410
5+
€ 11.270
10+
€ 9.830
Min: 1 / Mult: 1
ITE
1 Output
10W
18VDC
550mA
-
-
Fixed
90V
90V AC to 265V AC
265V
37mm
27mm
57mm
VTX-214-010 Series
2401045

RoHS

Each
1+
€ 12.460
5+
€ 9.120
10+
€ 7.950
50+
€ 7.050
100+
€ 6.930
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
15VDC
333mA
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account