0
0 Items€ 0.00
ex VAT
ex VAT

100W Rheostats:

404 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Date/Lot Code

Each
1+
€ 313.860
5+
€ 241.430
10+
€ 224.190
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Date/Lot Code

Each
1+
€ 197.870
5+
€ 193.910
10+
€ 189.960
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141312

RoHS

Date/Lot Code

Each
1+
€ 317.270
5+
€ 269.910
10+
€ 264.510
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141336

RoHS

Date/Lot Code

Each
1+
€ 719.960
5+
€ 705.560
10+
€ 691.160
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141322

RoHS

Date/Lot Code

Each
1+
€ 181.760
5+
€ 154.630
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141318

RoHS

Date/Lot Code

Each
1+
€ 252.740
5+
€ 224.380
10+
€ 208.350
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
4046576

RoHS

Each
1+
€ 178.600
5+
€ 169.670
10+
€ 158.670
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
1129868

RoHS

Each
1+
€ 94.560
5+
€ 90.030
10+
€ 85.520
25+
€ 77.720
50+
€ 77.280
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4046603

RoHS

Each
1+
€ 229.020
5+
€ 224.440
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046557

RoHS

Each
1+
€ 150.780
5+
€ 129.950
10+
€ 109.110
Min: 1 / Mult: 1
0.5ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
1141323

RoHS

Date/Lot Code

Each
1+
€ 245.680
5+
€ 200.870
10+
€ 196.850
Min: 1 / Mult: 1
470ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141324

RoHS

Date/Lot Code

Each
1+
€ 310.710
5+
€ 241.430
10+
€ 224.190
Min: 1 / Mult: 1
1kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141329

RoHS

Date/Lot Code

Each
1+
€ 844.870
5+
€ 743.130
10+
€ 728.270
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141315

RoHS

Date/Lot Code

Each
1+
€ 268.680
5+
€ 219.670
10+
€ 215.280
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141320

RoHS

Date/Lot Code

Each
1+
€ 252.740
5+
€ 230.130
10+
€ 211.510
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
2550668

RoHS

Date/Lot Code

Each
1+
€ 326.790
5+
€ 278.010
10+
€ 272.450
Min: 1 / Mult: 1
2.2kohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141308

RoHS

Date/Lot Code

Each
1+
€ 326.790
5+
€ 278.010
10+
€ 272.450
Min: 1 / Mult: 1
100ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141309

RoHS

Date/Lot Code

Each
1+
€ 326.790
5+
€ 278.010
10+
€ 272.450
Min: 1 / Mult: 1
150ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141330

RoHS

Date/Lot Code

Each
1+
€ 536.820
5+
€ 501.430
10+
€ 484.690
Min: 1 / Mult: 1
22ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141321

RoHS

Date/Lot Code

Each
1+
€ 245.680
5+
€ 200.870
10+
€ 196.850
Min: 1 / Mult: 1
150ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141332

RoHS

Date/Lot Code

Each
1+
€ 793.570
5+
€ 651.860
10+
€ 638.820
Min: 1 / Mult: 1
330ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141333

RoHS

Date/Lot Code

Each
1+
€ 640.420
5+
€ 627.610
10+
€ 614.800
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145763

RoHS

Each
1+
€ 178.990
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050412
Each
1+
€ 116.270
5+
€ 113.940
10+
€ 111.620
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145771

RoHS

Each
1+
€ 96.980
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1-25 of 404 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account