0
0 Items€ 0.00
ex VAT
ex VAT

Rheostats:

404 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046471

RoHS

Each
5+
€ 137.160
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046525

RoHS

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046430

RoHS

Each
5+
€ 65.940
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046482

RoHS

Each
5+
€ 87.860
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046524

RoHS

Each
5+
€ 74.110
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046670

RoHS

Each
1+
€ 693.630
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046682

RoHS

Each
1+
€ 696.640
Min: 1 / Mult: 1
500ohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046484

RoHS

Each
5+
€ 87.730
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046569

RoHS

Each
5+
€ 164.820
Min: 5 / Mult: 5
2.5kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046623

RoHS

Each
5+
€ 421.810
Min: 5 / Mult: 5
2.5kohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046636

RoHS

Each
5+
€ 456.190
Min: 5 / Mult: 5
100ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046375

RoHS

Each
5+
€ 197.970
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046681

RoHS

Each
1+
€ 655.980
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046425

RoHS

Each
5+
€ 67.810
Min: 5 / Mult: 5
1kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046368

RoHS

Each
5+
€ 202.110
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046700

RoHS

Each
1+
€ 1,690.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046536

RoHS

Each
5+
€ 92.270
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046611

RoHS

Each
5+
€ 238.080
Min: 5 / Mult: 5
0.5ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046650

RoHS

Each
5+
€ 444.540
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046637

RoHS

Each
5+
€ 427.060
Min: 5 / Mult: 5
10ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046644

RoHS

Each
5+
€ 519.500
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046473

RoHS

Each
5+
€ 137.010
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046505

RoHS

Each
5+
€ 93.440
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046359

RoHS

Each
5+
€ 197.680
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046685

RoHS

Each
1+
€ 757.470
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
301-325 of 404 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account