ex VAT

Through Hole Resistors:

127 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530976

RoHS

Each
1+
€ 3.970
3+
€ 3.270
5+
€ 3.040
10+
€ 2.810
20+
€ 2.490
More Pricing...
Min: 1 / Mult: 1
1.8ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530973

RoHS

Each
1+
€ 3.550
3+
€ 2.930
5+
€ 2.750
10+
€ 2.570
20+
€ 2.270
More Pricing...
Min: 1 / Mult: 1
1kohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530992

RoHS

Date/Lot Code

Each
1+
€ 6.610
Min: 1 / Mult: 1
68ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530979

RoHS

Each
1+
€ 6.180
3+
€ 5.770
5+
€ 5.360
10+
€ 4.950
20+
€ 3.940
More Pricing...
Min: 1 / Mult: 1
270ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530984

RoHS

Date/Lot Code

Each
1+
€ 8.280
3+
€ 7.760
5+
€ 7.250
10+
€ 6.730
20+
€ 5.780
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
4041867

RoHS

Each
1+
€ 9.290
3+
€ 8.420
5+
€ 7.430
10+
€ 5.600
20+
€ 5.310
More Pricing...
Min: 1 / Mult: 1
220ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
2530967

RoHS

Date/Lot Code

Each
1+
€ 5.170
3+
€ 4.770
5+
€ 4.360
10+
€ 3.960
Min: 1 / Mult: 1
100ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530969

RoHS

Date/Lot Code

Each
1+
€ 6.700
3+
€ 5.850
5+
€ 5.240
10+
€ 4.710
20+
€ 4.000
More Pricing...
Min: 1 / Mult: 1
12ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530994

RoHS

Date/Lot Code

Each
1+
€ 5.110
3+
€ 4.720
5+
€ 4.320
10+
€ 3.930
20+
€ 3.790
More Pricing...
Min: 1 / Mult: 1
82ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530996

RoHS

Date/Lot Code

Each
1+
€ 7.450
3+
€ 7.300
5+
€ 7.150
Min: 1 / Mult: 1
0.05ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
10.41mm
4.82mm
-65°C
150°C
2530985

RoHS

Date/Lot Code

Each
1+
€ 6.140
3+
€ 5.510
5+
€ 4.890
10+
€ 4.260
20+
€ 4.170
Min: 1 / Mult: 1
33ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
2530970

RoHS

Date/Lot Code

Each
1+
€ 6.090
Min: 1 / Mult: 1
150ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
1544293

RoHS

Each
1+
€ 9.090
10+
€ 5.300
25+
€ 4.920
50+
€ 4.540
100+
€ 4.320
More Pricing...
Min: 1 / Mult: 1
5.6ohm
TCH Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
2530988

RoHS

Date/Lot Code

Each
1+
€ 6.290
3+
€ 5.820
5+
€ 5.020
10+
€ 4.300
Min: 1 / Mult: 1
3.9ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
4046096

RoHS

Date/Lot Code

Each
250+
€ 3.760
Min: 250 / Mult: 250
2kohm
0
25W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.41mm
4.82mm
-55°C
150°C
4039712

RoHS

Date/Lot Code

Each
100+
€ 3.150
Min: 100 / Mult: 100
15ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
4041870

RoHS

Date/Lot Code

Each
240+
€ 4.630
Min: 240 / Mult: 240
24ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
4041899

RoHS

Date/Lot Code

Each
240+
€ 5.050
Min: 240 / Mult: 240
5.1ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
4039704

RoHS

Date/Lot Code

Each
100+
€ 3.450
Min: 100 / Mult: 100
100ohm
AP836 Series
35W
0
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
4041864

RoHS

Date/Lot Code

Each
240+
€ 4.480
Min: 240 / Mult: 240
1.5ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
4041891

RoHS

Date/Lot Code

Each
240+
€ 4.920
Min: 240 / Mult: 240
47ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
4046100

RoHS

Date/Lot Code

Each
250+
€ 3.660
Min: 250 / Mult: 250
33ohm
0
25W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.41mm
4.82mm
-55°C
150°C
4046102

RoHS

Date/Lot Code

Each
250+
€ 3.850
Min: 250 / Mult: 250
3.9ohm
0
25W
± 5%
TO-220
350V
Thick Film
± 200ppm/°C
High Power
10.41mm
4.82mm
-55°C
150°C
4041877

RoHS

Date/Lot Code

Each
240+
€ 4.680
Min: 240 / Mult: 240
2.2ohm
TCH35 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-55°C
175°C
4039740

RoHS

Date/Lot Code

Each
100+
€ 3.150
Min: 100 / Mult: 100
4.7ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
1-25 of 127 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account