ex VAT

400W Panel / Chassis Mount Resistors:

6,312 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805366

RoHS

Date/Lot Code

Each
1+
€ 2.350
3+
€ 2.140
5+
€ 2.000
10+
€ 1.850
20+
€ 1.690
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805363

RoHS

Date/Lot Code

Each
1+
€ 1.290
3+
€ 1.050
5+
€ 1.010
10+
€ 0.966
20+
€ 0.905
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Date/Lot Code

Each
1+
€ 3.980
3+
€ 3.280
5+
€ 3.010
10+
€ 2.730
20+
€ 2.410
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805361

RoHS

Each
1+
€ 2.110
3+
€ 1.400
5+
€ 1.350
10+
€ 1.290
20+
€ 1.170
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2251105

RoHS

Date/Lot Code

Each
1+
€ 6.260
50+
€ 3.600
100+
€ 2.820
250+
€ 2.260
500+
€ 2.030
Min: 1 / Mult: 1
33ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1768218

RoHS

Date/Lot Code

Each
1+
€ 13.830
3+
€ 10.910
5+
€ 9.290
10+
€ 7.870
20+
€ 7.710
Min: 1 / Mult: 1
220ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1259281

RoHS

Each
1+
€ 3.400
5+
€ 2.800
10+
€ 2.540
20+
€ 2.060
40+
€ 1.820
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9508597

RoHS

Date/Lot Code

Each
1+
€ 7.480
5+
€ 5.900
10+
€ 5.030
25+
€ 3.920
50+
€ 3.450
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805379

RoHS

Date/Lot Code

Each
1+
€ 3.940
3+
€ 3.250
5+
€ 2.980
10+
€ 2.700
20+
€ 2.390
More Pricing...
Min: 1 / Mult: 1
33ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1619303

RoHS

Each
1+
€ 9.380
10+
€ 6.650
20+
€ 6.520
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
-
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
2805179

RoHS

Date/Lot Code

Each
1+
€ 3.790
5+
€ 3.120
10+
€ 2.830
25+
€ 2.500
50+
€ 2.210
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805376

RoHS

Each
1+
€ 2.670
3+
€ 2.430
5+
€ 2.270
10+
€ 2.100
20+
€ 1.910
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805360

RoHS

Each
1+
€ 1.280
3+
€ 1.040
5+
€ 0.999
10+
€ 0.957
20+
€ 0.897
More Pricing...
Min: 1 / Mult: 1
3.3ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805358

RoHS

Date/Lot Code

Each
1+
€ 2.080
3+
€ 1.380
5+
€ 1.330
10+
€ 1.270
20+
€ 1.150
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805185

RoHS

Date/Lot Code

Each
1+
€ 3.860
5+
€ 3.500
10+
€ 3.090
20+
€ 2.910
40+
€ 2.730
More Pricing...
Min: 1 / Mult: 1
270ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
2805365

RoHS

Each
1+
€ 2.350
3+
€ 2.140
5+
€ 2.000
10+
€ 1.850
20+
€ 1.690
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769299

RoHS

Each
1+
€ 82.310
10+
€ 65.860
Min: 1 / Mult: 1
82ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769280

RoHS

Each
1+
€ 62.190
10+
€ 49.750
Min: 1 / Mult: 1
82ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1259298

RoHS

Each
1+
€ 2.580
5+
€ 2.120
10+
€ 1.930
20+
€ 1.560
40+
€ 1.470
More Pricing...
Min: 1 / Mult: 1
3.3ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259370

RoHS

Each
1+
€ 3.440
5+
€ 2.840
10+
€ 2.570
20+
€ 2.090
40+
€ 1.850
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
2805378

RoHS

Each
1+
€ 3.980
3+
€ 3.280
5+
€ 3.010
10+
€ 2.730
20+
€ 2.410
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805362

RoHS

Date/Lot Code

Each
1+
€ 1.280
3+
€ 1.040
5+
€ 0.999
10+
€ 0.957
20+
€ 0.897
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805352

RoHS

Each
1+
€ 2.250
3+
€ 1.850
5+
€ 1.700
10+
€ 1.550
20+
€ 1.360
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769307

RoHS

Each
1+
€ 101.330
10+
€ 74.830
Min: 1 / Mult: 1
68ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829097

RoHS

Date/Lot Code

Each
1+
€ 46.100
10+
€ 32.660
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
1-25 of 6312 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account