ex VAT

0.01ohm Current Sense Through Hole Resistors:

863 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200357

RoHS

Date/Lot Code

Each
5+
€ 1.640
50+
€ 0.874
250+
€ 0.620
500+
€ 0.519
1000+
€ 0.476
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200376

RoHS

Date/Lot Code

Each
5+
€ 2.040
50+
€ 1.370
250+
€ 1.010
500+
€ 0.809
1000+
€ 0.784
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
3542709

RoHS

Date/Lot Code

Each
10+
€ 0.141
100+
€ 0.0929
500+
€ 0.0721
1000+
€ 0.0583
2000+
€ 0.0531
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542744

RoHS

Each
1+
€ 0.338
50+
€ 0.166
100+
€ 0.149
250+
€ 0.126
500+
€ 0.117
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1858292

RoHS

Date/Lot Code

Each
1+
€ 4.900
10+
€ 4.050
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
3542733

RoHS

Date/Lot Code

Each
5+
€ 0.242
50+
€ 0.117
250+
€ 0.0892
500+
€ 0.0715
1000+
€ 0.0667
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3766414

RoHS

Each
1+
€ 1.160
50+
€ 0.615
100+
€ 0.545
250+
€ 0.516
500+
€ 0.486
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3542704

RoHS

Date/Lot Code

Each
5+
€ 0.251
50+
€ 0.0892
250+
€ 0.059
500+
€ 0.0518
1000+
€ 0.0496
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3542715

RoHS

Date/Lot Code

Each
10+
€ 0.130
100+
€ 0.0866
500+
€ 0.0667
1000+
€ 0.0558
2000+
€ 0.051
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542752

RoHS

Each
1+
€ 0.303
50+
€ 0.144
100+
€ 0.127
250+
€ 0.101
500+
€ 0.0891
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1200374

RoHS

Date/Lot Code

Each
5+
€ 2.310
50+
€ 1.290
250+
€ 0.860
500+
€ 0.767
1000+
€ 0.755
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200364

RoHS

Date/Lot Code

Each
5+
€ 2.130
50+
€ 0.996
250+
€ 0.760
500+
€ 0.697
1000+
€ 0.694
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
€ 7.740
3+
€ 7.050
5+
€ 6.370
10+
€ 5.680
20+
€ 4.900
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
€ 7.480
3+
€ 6.800
5+
€ 6.110
10+
€ 5.430
20+
€ 4.690
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
€ 6.610
3+
€ 5.990
5+
€ 5.380
10+
€ 4.760
20+
€ 4.210
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328274

RoHS

Date/Lot Code

Each
1+
€ 6.950
3+
€ 6.220
5+
€ 5.500
10+
€ 4.770
20+
€ 4.270
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200372

RoHS

Date/Lot Code

Each
5+
€ 2.460
50+
€ 1.260
250+
€ 1.080
500+
€ 0.987
1000+
€ 0.911
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
€ 6.020
3+
€ 5.890
5+
€ 5.760
10+
€ 5.630
20+
€ 5.130
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200363

RoHS

Each
5+
€ 1.720
50+
€ 1.160
250+
€ 0.849
500+
€ 0.742
1000+
€ 0.678
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200377

RoHS

Date/Lot Code

Each
5+
€ 2.840
50+
€ 1.490
250+
€ 1.100
500+
€ 1.010
1000+
€ 0.968
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Date/Lot Code

Each
5+
€ 2.530
50+
€ 1.280
250+
€ 0.917
500+
€ 0.843
1000+
€ 0.829
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173908

RoHS

Date/Lot Code

Each
1+
€ 1.210
5+
€ 0.980
10+
€ 0.950
20+
€ 0.919
40+
€ 0.840
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
1200365

RoHS

Date/Lot Code

Each
5+
€ 2.020
50+
€ 1.060
250+
€ 0.717
500+
€ 0.657
1000+
€ 0.632
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
€ 4.550
3+
€ 4.220
5+
€ 3.880
10+
€ 3.550
20+
€ 3.450
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
€ 16.170
10+
€ 11.580
20+
€ 10.370
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
1-25 of 863 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account