0.1ohm Current Sense SMD Resistors:

19,807 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.640
50+
€ 0.740
250+
€ 0.540
500+
€ 0.433
1500+
€ 0.417
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
-
1.06mm
-55°C
170°C
-
-
1893015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.153
100+
€ 0.118
500+
€ 0.103
1000+
€ 0.0886
2500+
€ 0.0816
More Pricing...
Min: 10 / Mult: 10
3ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
-
-
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
125°C
AEC-Q200
-
2565568
Each
1+
€ 18.030
10+
€ 11.550
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
2797503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.467
100+
€ 0.360
500+
€ 0.260
1000+
€ 0.214
2500+
€ 0.196
More Pricing...
Min: 10 / Mult: 10
0.33ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
5mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1174243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.680
10+
€ 3.740
50+
€ 3.060
Min: 1 / Mult: 1
0.01ohm
SL Series
2615 [6638 Metric]
1W
± 5%
-
-
Metal Film
± 100ppm/°C
6.48mm
3.81mm
-
2.84mm
-55°C
125°C
-
-
8867364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0437
100+
€ 0.0338
500+
€ 0.0308
1000+
€ 0.0266
2500+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
-
-
Thick Film
± 200ppm/°C
1.6mm
0.85mm
-
0.45mm
-55°C
125°C
-
-
2483542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.422
100+
€ 0.323
500+
€ 0.246
1000+
€ 0.209
2500+
€ 0.181
More Pricing...
Min: 10 / Mult: 10
0.01ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.58mm
-55°C
55°C
-
-
2805316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.372
50+
€ 0.212
250+
€ 0.159
500+
€ 0.133
1000+
€ 0.118
More Pricing...
Min: 5 / Mult: 5
0.62ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
2808331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.892
50+
€ 0.666
250+
€ 0.480
500+
€ 0.383
Min: 5 / Mult: 5
0.015ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
-
0.4mm
-65°C
170°C
AEC-Q200
-
1717786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.173
100+
€ 0.113
500+
€ 0.104
1000+
€ 0.0948
2500+
€ 0.0759
More Pricing...
Min: 10 / Mult: 10
0.12ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
-
-
Thick Film
± 250ppm/°C
2.01mm
1.25mm
-
0.6mm
-55°C
125°C
AEC-Q200
-
2805291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.108
100+
€ 0.0615
500+
€ 0.0506
1000+
€ 0.0422
2500+
€ 0.033
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
2827222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.105
Min: 4000 / Mult: 4000
0.05ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.358
50+
€ 0.287
250+
€ 0.189
500+
€ 0.155
1000+
€ 0.143
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.231
100+
€ 0.191
500+
€ 0.135
1000+
€ 0.115
2500+
€ 0.0994
More Pricing...
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
3542445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.460
500+
€ 0.311
1000+
€ 0.250
2500+
€ 0.218
5000+
€ 0.192
Min: 100 / Mult: 10
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Plate
± 75ppm/°C
3.2mm
1.6mm
-
0.6mm
-65°C
170°C
AEC-Q200
-
2483572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.197
Min: 100 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
-
-
Metal Foil
± 100ppm/°C
5mm
2.5mm
-
0.58mm
-55°C
55°C
-
-
2483538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.285
100+
€ 0.217
500+
€ 0.166
1000+
€ 0.141
2500+
€ 0.122
Min: 10 / Mult: 10
0.056ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
2696478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.120
100+
€ 0.107
500+
€ 0.0835
2500+
€ 0.0644
5000+
€ 0.0631
More Pricing...
Min: 10 / Mult: 10
0.39ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
-
-
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
-
0.37mm
-55°C
155°C
AEC-Q200
-
3542545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.339
100+
€ 0.259
500+
€ 0.148
1000+
€ 0.116
2500+
€ 0.101
More Pricing...
Min: 10 / Mult: 10
0.047ohm
UR73 Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
125°C
-
-
3542545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.259
500+
€ 0.148
1000+
€ 0.116
2500+
€ 0.101
5000+
€ 0.0882
Min: 100 / Mult: 10
0.047ohm
UR73 Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
125°C
-
-
3542445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.640
100+
€ 0.460
500+
€ 0.311
1000+
€ 0.250
2500+
€ 0.218
More Pricing...
Min: 10 / Mult: 10
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Plate
± 75ppm/°C
3.2mm
1.6mm
-
0.6mm
-65°C
170°C
AEC-Q200
-
3923434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€ 0.0235
Min: 5000 / Mult: 5000
0.82ohm
RL Series
0805 [2012 Metric]
125mW
0
-
-
Thick Film
± 200ppm/°C
2.01mm
1.25mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
3924545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.969
100+
€ 0.567
500+
€ 0.453
1000+
€ 0.418
2000+
€ 0.388
More Pricing...
Min: 10 / Mult: 10
0.027ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3922938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.149
Min: 4000 / Mult: 4000
0.006ohm
PE_L Series
2512 [6432 Metric]
2W
0
-
-
Metal Film
± 50ppm/°C
6.35mm
3.18mm
-
0.64mm
-55°C
170°C
AEC-Q200
-
2483573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.278
100+
€ 0.229
500+
€ 0.162
1000+
€ 0.138
2000+
€ 0.120
Min: 10 / Mult: 10
0.033ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
-
-
Metal Foil
± 100ppm/°C
5mm
2.5mm
-
0.55mm
-55°C
55°C
-
-
1-25 of 19807 items
of 793 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account