0
0 Items€ 0.00
ex VAT
ex VAT

0.001ohm Current Sense SMD Resistors:

19,812 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Material
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.640
50+
€ 0.740
250+
€ 0.540
500+
€ 0.433
1500+
€ 0.417
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
-
1.06mm
-55°C
170°C
-
-
1838658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.388
100+
€ 0.322
500+
€ 0.250
1000+
€ 0.210
2500+
€ 0.196
More Pricing...
Min: 10 / Mult: 10
0.3ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2420736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.640
50+
€ 1.870
100+
€ 1.700
250+
€ 1.560
500+
€ 1.450
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
1292510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.740
50+
€ 0.742
250+
€ 0.542
500+
€ 0.420
1000+
€ 0.406
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.35mm
3mm
-
0.6mm
-55°C
170°C
AEC-Q200
-
2112795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.748
50+
€ 0.495
250+
€ 0.363
500+
€ 0.341
1000+
€ 0.318
More Pricing...
Min: 5 / Mult: 5
0.005ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Strip
± 110ppm/°C
6.35mm
3.18mm
-
0.635mm
-65°C
170°C
AEC-Q200
-
8867364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0437
100+
€ 0.0338
500+
€ 0.0308
1000+
€ 0.0266
2500+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
-
-
Thick Film
± 200ppm/°C
1.6mm
0.85mm
-
0.45mm
-55°C
125°C
-
-
2483542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.422
100+
€ 0.323
500+
€ 0.246
1000+
€ 0.209
2500+
€ 0.181
More Pricing...
Min: 10 / Mult: 10
0.01ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.58mm
-55°C
55°C
-
-
2908497

RoHS

Each
10+
€ 0.696
100+
€ 0.528
500+
€ 0.409
1000+
€ 0.376
2000+
€ 0.351
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/°C
6.3mm
3.1mm
-
0.6mm
-55°C
155°C
-
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.010
50+
€ 1.240
250+
€ 0.776
500+
€ 0.624
1000+
€ 0.575
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
-
-
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-
-55°C
170°C
AEC-Q200
-
2797504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.307
100+
€ 0.240
500+
€ 0.224
1000+
€ 0.203
2500+
€ 0.186
More Pricing...
Min: 10 / Mult: 10
0.47ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
5mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1838656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.232
100+
€ 0.213
500+
€ 0.164
1000+
€ 0.137
2500+
€ 0.125
More Pricing...
Min: 10 / Mult: 10
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.385
100+
€ 0.329
500+
€ 0.251
1000+
€ 0.213
2000+
€ 0.203
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2483555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.251
100+
€ 0.229
500+
€ 0.181
1000+
€ 0.151
2500+
€ 0.140
Min: 10 / Mult: 10
0.036ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.358
50+
€ 0.287
250+
€ 0.189
500+
€ 0.155
1000+
€ 0.143
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
2828300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.325
100+
€ 0.143
500+
€ 0.110
1000+
€ 0.0918
2000+
€ 0.0823
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2827222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.105
Min: 4000 / Mult: 4000
0.05ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.476
100+
€ 0.209
500+
€ 0.134
1000+
€ 0.123
2000+
€ 0.110
More Pricing...
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.231
100+
€ 0.191
500+
€ 0.135
1000+
€ 0.115
2500+
€ 0.0994
More Pricing...
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
3596726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.364
100+
€ 0.317
500+
€ 0.227
1000+
€ 0.187
2500+
€ 0.167
Min: 10 / Mult: 10
0.33ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
-
-
Thin Film
± 50ppm/K
1.6mm
3.2mm
-
0.45mm
-55°C
175°C
AEC-Q200
-
2828254RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.129
500+
€ 0.0995
1000+
€ 0.0763
2000+
€ 0.0684
Min: 100 / Mult: 10
0.022ohm
MCLRP Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3782224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 1.310
100+
€ 0.943
500+
€ 0.679
1000+
€ 0.598
2000+
€ 0.551
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
-
0.95mm
-55°C
155°C
AEC-Q200
-
3755531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.842
100+
€ 0.573
500+
€ 0.469
1000+
€ 0.402
2000+
€ 0.386
Min: 10 / Mult: 10
0.01ohm
WSK Series
1206 [3216 Metric]
250mW
± 1%
-
-
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
-
0.635mm
-65°C
170°C
-
-
1200354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.280
50+
€ 0.973
100+
€ 0.654
250+
€ 0.510
1000+
€ 0.386
More Pricing...
Min: 1 / Mult: 1
0.04ohm
OARS Series
SMD
2W
± 1%
-
-
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
-
3.05mm
-40°C
125°C
AEC-Q200
-
2483538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.285
100+
€ 0.217
500+
€ 0.166
1000+
€ 0.141
2500+
€ 0.122
Min: 10 / Mult: 10
0.056ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
2483616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.330
100+
€ 0.283
500+
€ 0.260
1000+
€ 0.236
2000+
€ 0.218
More Pricing...
Min: 10 / Mult: 10
0.1ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
1-25 of 19812 items
of 793 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account