ex VAT

0.0003ohm Current Sense SMD Resistors:

5 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.409
Min: 4000 / Mult: 4000
0.0003ohm
PU Series
2512 [6432 Metric]
6W
Metal Plate
± 200ppm/°C
6.35mm
3.18mm
0.35mm
-65°C
170°C
AEC-Q200
3922997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€ 0.771
Min: 1500 / Mult: 1500
0.0003ohm
PU Series
5931 [1577 Metric]
10W
Metal Plate
± 175ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
3922992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.915
Min: 3000 / Mult: 3000
0.0003ohm
PU Series
3921 [1052 Metric]
9W
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
4036978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.210
250+
€ 1.070
500+
€ 0.987
1000+
€ 0.820
Min: 100 / Mult: 1
0.0003ohm
CSS2H-3920 Series
3921 [1052 Metric]
10W
Metal Strip
± 100ppm/°C
5.2mm
10mm
1.8mm
-55°C
170°C
AEC-Q200
4036978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.550
50+
€ 1.330
100+
€ 1.210
250+
€ 1.070
500+
€ 0.987
More Pricing...
Min: 1 / Mult: 1
0.0003ohm
CSS2H-3920 Series
3921 [1052 Metric]
10W
Metal Strip
± 100ppm/°C
5.2mm
10mm
1.8mm
-55°C
170°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account