ex VAT

Trimmer Potentiometers:

3 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1060697

RoHS

Each
1+
€ 37.560
5+
€ 36.380
10+
€ 35.210
25+
€ 28.950
50+
€ 25.040
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
10kohm
Through Hole
25Turns
3250 Series
1W
± 5%
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
0
12.7mm
-65°C
150°C
AEC-Q200
1060673

RoHS

Date/Lot Code

Each
1+
€ 23.070
5+
€ 22.240
10+
€ 21.440
25+
€ 20.450
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
2kohm
Through Hole
25Turns
3250 Series
1W
± 5%
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
AEC-Q200
3792677

RoHS

Date/Lot Code

Each
1+
€ 0.391
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
409 Series
500mW
± 20%
± 250ppm/°C
2 Inch Round
-
8.8mm
4.15mm
12.7mm
-25°C
100°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account