3306 Series Trimmer Potentiometers:

2,728 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
€ 1.530
5+
€ 1.350
10+
€ 1.170
20+
€ 1.150
40+
€ 1.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328398

RoHS

Each
1+
€ 1.950
5+
€ 1.810
10+
€ 1.660
20+
€ 1.530
40+
€ 1.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1.2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
2859764

RoHS

Each
1+
€ 1.510
10+
€ 1.130
50+
€ 0.990
100+
€ 0.806
200+
€ 0.744
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
3128516

RoHS

Each
1+
€ 0.524
50+
€ 0.361
100+
€ 0.310
250+
€ 0.269
500+
€ 0.248
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128537

RoHS

Each
1+
€ 0.572
10+
€ 0.452
100+
€ 0.391
500+
€ 0.342
1000+
€ 0.338
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128546

RoHS

Each
1+
€ 0.790
10+
€ 0.544
50+
€ 0.487
100+
€ 0.429
200+
€ 0.402
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128509

RoHS

Each
1+
€ 0.829
50+
€ 0.442
100+
€ 0.401
250+
€ 0.288
500+
€ 0.266
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128473

RoHS

Each
1+
€ 0.639
10+
€ 0.438
100+
€ 0.345
500+
€ 0.229
1000+
€ 0.199
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128552

RoHS

Each
1+
€ 0.562
10+
€ 0.459
50+
€ 0.425
100+
€ 0.365
200+
€ 0.346
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128468

RoHS

Each
1+
€ 0.438
50+
€ 0.326
100+
€ 0.289
250+
€ 0.266
500+
€ 0.248
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128582

RoHS

Each
1+
€ 0.639
50+
€ 0.433
100+
€ 0.379
250+
€ 0.282
500+
€ 0.260
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128557

RoHS

Each
1+
€ 1.090
10+
€ 0.872
50+
€ 0.675
100+
€ 0.548
200+
€ 0.486
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128545

RoHS

Each
1+
€ 0.735
10+
€ 0.569
50+
€ 0.518
100+
€ 0.408
200+
€ 0.376
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128523

RoHS

Each
1+
€ 0.693
10+
€ 0.536
50+
€ 0.489
100+
€ 0.385
200+
€ 0.355
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7.5mm
-25°C
70°C
-
9352465

RoHS

Date/Lot Code

Each
1+
€ 2.450
3+
€ 2.190
5+
€ 1.930
10+
€ 1.670
20+
€ 1.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1357140

RoHS

Date/Lot Code

Each
1+
€ 1.230
10+
€ 0.940
50+
€ 0.905
100+
€ 0.870
200+
€ 0.839
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
3128486

RoHS

Each
1+
€ 0.505
50+
€ 0.346
100+
€ 0.296
250+
€ 0.240
500+
€ 0.222
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128450

RoHS

Each
1+
€ 0.677
50+
€ 0.368
100+
€ 0.334
250+
€ 0.240
500+
€ 0.222
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128543

RoHS

Each
1+
€ 0.562
10+
€ 0.431
50+
€ 0.395
100+
€ 0.359
200+
€ 0.346
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128587

RoHS

Each
1+
€ 0.619
50+
€ 0.453
100+
€ 0.395
250+
€ 0.297
500+
€ 0.274
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128549

RoHS

Each
1+
€ 0.809
10+
€ 0.555
50+
€ 0.497
100+
€ 0.438
200+
€ 0.424
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128606

RoHS

Each
1+
€ 1.200
50+
€ 0.714
100+
€ 0.630
250+
€ 0.474
500+
€ 0.410
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128574

RoHS

Each
1+
€ 0.772
50+
€ 0.418
100+
€ 0.379
250+
€ 0.272
500+
€ 0.251
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128448

RoHS

Each
1+
€ 0.524
50+
€ 0.361
100+
€ 0.310
250+
€ 0.269
500+
€ 0.248
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2328580

RoHS

Date/Lot Code

Each
1+
€ 1.050
5+
€ 0.747
10+
€ 0.717
20+
€ 0.687
40+
€ 0.598
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
1-25 of 2728 items
of 110 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account