0
0 Items€ 0.00
ex VAT
ex VAT

100kohm Rotary Potentiometers:

1,535 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
No. of Turns
Element Material
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1760797

RoHS

Date/Lot Code

Each
1+
€ 2.140
50+
€ 1.290
100+
€ 1.040
250+
€ 0.957
500+
€ 0.691
More Pricing...
Min: 1 / Mult: 1
500kohm
-
1Turns
-
Linear
-
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
3133563

RoHS

Each
1+
€ 10.200
50+
€ 6.150
100+
€ 5.850
250+
€ 5.120
500+
€ 5.020
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1Turns
-
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3128632

RoHS

Each
1+
€ 6.160
5+
€ 5.560
10+
€ 4.950
25+
€ 4.230
50+
€ 4.150
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1Turns
-
Linear
-
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
55mm
-
-
-25°C
70°C
3133559

RoHS

Date/Lot Code

Each
1+
€ 3.860
5+
€ 3.520
10+
€ 3.180
25+
€ 2.340
50+
€ 2.070
More Pricing...
Min: 1 / Mult: 1
22kohm
-
1Turns
-
Linear
-
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
350217

RoHS

Each
1+
€ 4.780
3+
€ 4.570
5+
€ 4.350
10+
€ 3.430
20+
€ 3.160
More Pricing...
Min: 1 / Mult: 1
220kohm
-
1Turns
-
Logarithmic
-
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
3399769

RoHS

Each
1+
€ 9.270
10+
€ 6.670
50+
€ 5.590
100+
€ 4.890
200+
€ 4.660
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3133565

RoHS

Each
1+
€ 9.930
10+
€ 7.150
20+
€ 6.490
Min: 1 / Mult: 1
25kohm
-
1Turns
-
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792669

RoHS

Date/Lot Code

Each
1+
€ 6.230
5+
€ 5.320
10+
€ 4.860
20+
€ 4.120
40+
€ 3.740
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
1Turns
-
Logarithmic
-
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3399770

RoHS

Each
1+
€ 9.270
10+
€ 6.670
50+
€ 5.590
100+
€ 4.890
200+
€ 4.660
More Pricing...
Min: 1 / Mult: 1
250ohm
-
1Turns
-
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792674

RoHS

Date/Lot Code

Each
1+
€ 23.480
3+
€ 18.790
5+
€ 16.630
10+
€ 14.120
20+
€ 12.250
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1Turns
-
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792668

RoHS

Each
1+
€ 10.430
5+
€ 7.980
10+
€ 6.230
20+
€ 5.300
40+
€ 4.590
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
1Turns
-
Logarithmic
-
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3792672

RoHS

Date/Lot Code

Each
1+
€ 17.740
3+
€ 15.210
5+
€ 14.010
10+
€ 11.700
20+
€ 10.800
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
€ 6.370
5+
€ 5.240
10+
€ 4.750
20+
€ 3.410
40+
€ 3.160
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1Turns
-
Linear
-
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1898447

RoHS

Each
1+
€ 8.630
10+
€ 6.210
20+
€ 5.640
Min: 1 / Mult: 1
47kohm
-
1Turns
-
Logarithmic
-
200mW
± 20%
23ESB Series
Through Hole
6.35mm
1
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1502914

RoHS

Each
1+
€ 12.260
10+
€ 8.820
50+
€ 7.390
100+
€ 6.470
200+
€ 6.160
More Pricing...
Min: 1 / Mult: 1
25kohm
-
1Turns
-
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1156136

RoHS

Each
1+
€ 2.560
3+
€ 2.410
5+
€ 2.250
10+
€ 2.100
20+
€ 1.800
More Pricing...
Min: 1 / Mult: 1
50kohm
-
1Turns
-
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1174103

RoHS

Date/Lot Code

Each
1+
€ 31.790
3+
€ 25.680
5+
€ 25.170
Min: 1 / Mult: 1
1Mohm
-
1Turns
-
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3133562

RoHS

Date/Lot Code

Each
1+
€ 5.550
5+
€ 5.060
10+
€ 4.340
20+
€ 3.680
40+
€ 3.340
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Logarithmic
-
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
2321795

RoHS

Each
1+
€ 18.150
10+
€ 15.230
Min: 1 / Mult: 1
100ohm
-
-
-
Linear
-
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
-
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
1156143

RoHS

Each
1+
€ 8.770
3+
€ 8.590
5+
€ 8.420
10+
€ 8.240
Min: 1 / Mult: 1
1Mohm
-
1Turns
-
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
3547745

RoHS

Each
1+
€ 33.300
10+
€ 27.650
20+
€ 24.040
Min: 1 / Mult: 1
5kohm
-
3Turns
-
Linear
-
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3973988

RoHS

Date/Lot Code

Each
1+
€ 1.520
10+
€ 1.280
50+
€ 0.888
100+
€ 0.736
200+
€ 0.659
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Audio
-
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006920

RoHS

Each
1+
€ 3.190
5+
€ 2.900
10+
€ 2.720
25+
€ 2.110
50+
€ 1.910
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
3997533

RoHS

Date/Lot Code

Each
1+
€ 16.410
3+
€ 15.790
5+
€ 15.180
10+
€ 14.560
20+
€ 12.740
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1Turns
-
Linear
-
1W
± 20%
249 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
± 100ppm/°C
-
-
PC Pin
12.7mm
12.7mm
19.05mm
-55°C
125°C
4006930

RoHS

Each
1+
€ 4.220
5+
€ 3.850
10+
€ 3.610
25+
€ 2.800
50+
€ 2.540
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
1Turns
-
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1535 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account