ex VAT

130mA Wirewound Inductors:

7,131 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.162
100+
€ 0.0779
500+
€ 0.056
1000+
€ 0.049
2000+
€ 0.048
Min: 10 / Mult: 10
12nH
-
0.13ohm
4GHz
700mA
-
-
0603 [1608 Metric]
-
MCFT Series
± 5%
-
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.255
50+
€ 0.224
250+
€ 0.196
500+
€ 0.192
Min: 5 / Mult: 5
11nH
-
0.12ohm
3.68GHz
640mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 5%
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1174510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 7.460
10+
€ 6.150
50+
€ 5.530
100+
€ 4.840
200+
€ 4.640
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2747871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.133
50+
€ 0.108
250+
€ 0.0893
500+
€ 0.0794
1000+
€ 0.0694
More Pricing...
Min: 5 / Mult: 5
12nH
-
2.5ohm
20MHz
140mA
-
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.060
50+
€ 0.768
250+
€ 0.597
500+
€ 0.547
1000+
€ 0.526
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
550mA
-
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
-
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.223
50+
€ 0.183
250+
€ 0.155
500+
€ 0.145
1000+
€ 0.142
Min: 5 / Mult: 5
18nH
-
0.12ohm
3.55GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
1265498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.288
50+
€ 0.235
250+
€ 0.194
500+
€ 0.177
1000+
€ 0.160
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.08ohm
5.5GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
3517234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.346
10+
€ 0.284
50+
€ 0.251
100+
€ 0.215
200+
€ 0.211
Min: 1 / Mult: 1
15µH
-
0.61ohm
-
750mA
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.940
50+
€ 1.390
100+
€ 1.320
250+
€ 1.120
500+
€ 1.060
More Pricing...
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.320
250+
€ 1.120
500+
€ 1.060
1000+
€ 0.966
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.338
50+
€ 0.276
250+
€ 0.228
500+
€ 0.210
1000+
€ 0.169
Min: 5 / Mult: 5
390nH
-
1.5ohm
560MHz
290mA
-
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
1174510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 6.150
50+
€ 5.530
100+
€ 4.840
200+
€ 4.640
500+
€ 4.210
Min: 10 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
-
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2285636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.706
250+
€ 0.541
500+
€ 0.499
1000+
€ 0.478
2000+
€ 0.457
Min: 100 / Mult: 5
100nH
-
0.16ohm
1.4GHz
900mA
-
-
0402 [1005 Metric]
-
0402AF Series
± 5%
-
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.715
50+
€ 0.547
250+
€ 0.394
500+
€ 0.342
1000+
€ 0.330
Min: 5 / Mult: 5
12nH
-
0.039ohm
4.425GHz
1.4A
-
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3410645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.390
50+
€ 0.312
250+
€ 0.238
500+
€ 0.219
1000+
€ 0.178
More Pricing...
Min: 5 / Mult: 5
47µH
-
4.8ohm
-
270mA
-
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.256
100+
€ 0.211
500+
€ 0.204
1000+
€ 0.160
2000+
€ 0.152
More Pricing...
Min: 10 / Mult: 10
15µH
-
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0C Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.955
50+
€ 0.763
250+
€ 0.571
500+
€ 0.525
1000+
€ 0.485
Min: 5 / Mult: 5
120nH
-
0.765ohm
1.2GHz
600mA
-
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3648824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.190
50+
€ 0.926
250+
€ 0.661
500+
€ 0.575
1000+
€ 0.524
Min: 5 / Mult: 5
2.7µH
-
1.5ohm
60MHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
-
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.407
10+
€ 0.354
50+
€ 0.324
100+
€ 0.241
200+
€ 0.236
Min: 1 / Mult: 1
1.5µH
-
0.12ohm
-
1.9A
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3812981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.372
50+
€ 0.350
250+
€ 0.296
Min: 5 / Mult: 5
5.6nH
-
0.083ohm
5.8GHz
760mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.255
50+
€ 0.209
250+
€ 0.178
500+
€ 0.154
1000+
€ 0.151
Min: 5 / Mult: 5
4.7µH
-
0.06ohm
6.85GHz
1.5A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.978
50+
€ 0.758
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
460mA
-
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2780199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.830
50+
€ 1.680
250+
€ 1.210
500+
€ 0.804
1000+
€ 0.788
Min: 5 / Mult: 5
3.3µH
-
2.2ohm
80MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DF Series
± 5%
-
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.200
100+
€ 0.149
500+
€ 0.145
2500+
€ 0.0929
5000+
€ 0.0879
More Pricing...
Min: 10 / Mult: 10
56nH
-
0.52ohm
2.1GHz
480mA
-
-
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
-
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.261
100+
€ 0.215
500+
€ 0.187
1000+
€ 0.158
2000+
€ 0.147
More Pricing...
Min: 10 / Mult: 10
330nH
-
3.89ohm
900MHz
100mA
-
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 7131 items
of 286 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account