ex VAT

Wirewound Inductors:

286 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.608
50+
€ 0.465
250+
€ 0.335
500+
€ 0.316
1000+
€ 0.305
Min: 5 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3781046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.320
250+
€ 0.256
500+
€ 0.217
1000+
€ 0.201
Min: 100 / Mult: 5
1.5µH
5.88ohm
210MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.373
50+
€ 0.320
250+
€ 0.256
500+
€ 0.217
1000+
€ 0.201
Min: 5 / Mult: 5
1.5µH
5.88ohm
210MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2286411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.758
50+
€ 0.569
250+
€ 0.409
500+
€ 0.390
Min: 5 / Mult: 5
39nH
0.29ohm
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1711847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.289
50+
€ 0.173
250+
€ 0.121
500+
€ 0.0998
1000+
€ 0.0876
More Pricing...
Min: 5 / Mult: 5
1µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.197
50+
€ 0.117
250+
€ 0.0819
500+
€ 0.0681
1000+
€ 0.0596
More Pricing...
Min: 5 / Mult: 5
56nH
0.34ohm
1.55GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2066883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.408
50+
€ 0.359
250+
€ 0.332
500+
€ 0.306
1000+
€ 0.279
More Pricing...
Min: 5 / Mult: 5
560nH
1.1ohm
340MHz
450mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2286524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 2.070
50+
€ 1.390
250+
€ 1.020
500+
€ 0.892
1000+
€ 0.857
More Pricing...
Min: 5 / Mult: 5
680nH
0.46ohm
400MHz
590mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1711827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.234
50+
€ 0.125
250+
€ 0.0873
500+
€ 0.0694
1000+
€ 0.0577
Min: 5 / Mult: 5
39nH
0.29ohm
2GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1704104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.182
50+
€ 0.147
250+
€ 0.124
500+
€ 0.119
1000+
€ 0.114
More Pricing...
Min: 5 / Mult: 5
1µH
2.13ohm
200MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1711834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.199
50+
€ 0.118
250+
€ 0.0825
500+
€ 0.0686
1000+
€ 0.0602
More Pricing...
Min: 5 / Mult: 5
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1748822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.343
50+
€ 0.305
250+
€ 0.282
500+
€ 0.258
1000+
€ 0.237
More Pricing...
Min: 5 / Mult: 5
390nH
2.1ohm
560MHz
290mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1265515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.370
50+
€ 0.303
250+
€ 0.250
500+
€ 0.225
1000+
€ 0.199
More Pricing...
Min: 5 / Mult: 5
47nH
0.31ohm
1.65GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.370
50+
€ 0.303
250+
€ 0.250
500+
€ 0.225
1000+
€ 0.199
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.670
50+
€ 1.120
250+
€ 0.952
500+
€ 0.825
1000+
€ 0.721
More Pricing...
Min: 5 / Mult: 5
10µH
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1748807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.342
50+
€ 0.304
250+
€ 0.282
500+
€ 0.269
1000+
€ 0.255
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1265523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.373
50+
€ 0.305
250+
€ 0.252
500+
€ 0.228
1000+
€ 0.203
More Pricing...
Min: 5 / Mult: 5
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.200
50+
€ 0.919
250+
€ 0.683
500+
€ 0.649
1000+
€ 0.601
More Pricing...
Min: 5 / Mult: 5
10µH
2.2ohm
26MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.170
50+
€ 0.784
250+
€ 0.664
500+
€ 0.576
1000+
€ 0.503
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
8808198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.440
50+
€ 0.324
250+
€ 0.267
500+
€ 0.255
1500+
€ 0.243
More Pricing...
Min: 5 / Mult: 5
470nH
1.9ohm
650MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
3648415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.365
50+
€ 0.312
250+
€ 0.269
500+
€ 0.249
1500+
€ 0.232
More Pricing...
Min: 5 / Mult: 5
15nH
0.13ohm
3.3GHz
650mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
1265543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.374
50+
€ 0.306
250+
€ 0.252
500+
€ 0.227
1000+
€ 0.201
More Pricing...
Min: 5 / Mult: 5
680nH
2.2ohm
200MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.373
50+
€ 0.305
250+
€ 0.252
500+
€ 0.227
1000+
€ 0.201
More Pricing...
Min: 5 / Mult: 5
120nH
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.940
50+
€ 1.310
250+
€ 0.960
500+
€ 0.838
1000+
€ 0.806
More Pricing...
Min: 5 / Mult: 5
15nH
5.03ohm
17MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1470180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.211
50+
€ 0.172
250+
€ 0.143
500+
€ 0.129
1000+
€ 0.115
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account