ex VAT

RF Inductors:

14,003 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Product Range
Inductor Construction
Self Resonant Frequency
Inductance Tolerance
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€ 3.250
50+
€ 2.390
100+
€ 2.250
250+
€ 1.940
500+
€ 1.790
More Pricing...
Min: 1 / Mult: 1
1mH
72ohm
SC30 Series
-
3.4MHz
± 10%
49mA
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.195
100+
€ 0.161
500+
€ 0.145
1000+
€ 0.129
2500+
€ 0.114
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.047ohm
B78108E BC+ Series
-
235MHz
± 10%
3.8A
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0724
100+
€ 0.0571
500+
€ 0.0505
2500+
€ 0.0377
5000+
€ 0.0341
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.2ohm
MLG Series
Unshielded
5GHz
± 0.1nH
800mA
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.927
50+
€ 0.715
250+
€ 0.514
Min: 5 / Mult: 5
4.3nH
0.076ohm
0603CT Series
Unshielded
6.3GHz
± 2%
1.3A
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.809
50+
€ 0.793
Min: 5 / Mult: 5
2nH
0.018ohm
0805HT Series
Unshielded
11.5GHz
± 5%
800mA
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.318
50+
€ 0.244
250+
€ 0.198
500+
€ 0.183
1000+
€ 0.181
Min: 5 / Mult: 5
18nH
0.12ohm
36541E Series
Unshielded
3.55GHz
± 5%
900mA
2777657

RoHS

Date/Lot Code

Each
1+
€ 1.380
50+
€ 1.290
100+
€ 1.150
250+
€ 0.929
500+
€ 0.844
More Pricing...
Min: 1 / Mult: 1
23nH
0.0012ohm
WE-ACHC Series
-
867MHz
± 20%
-
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0857
100+
€ 0.0714
500+
€ 0.0619
2500+
€ 0.050
5000+
€ 0.0455
Min: 10 / Mult: 10
12nH
0.4ohm
MLG Series
Unshielded
2.5GHz
± 5%
400mA
3373505

RoHS

Each
1+
€ 0.828
5+
€ 0.731
10+
€ 0.633
20+
€ 0.582
40+
€ 0.545
More Pricing...
Min: 1 / Mult: 1
82µH
0.23ohm
RL622 Series
-
4.1MHz
± 10%
1.1A
3373507

RoHS

Date/Lot Code

Each
1+
€ 1.080
5+
€ 0.960
10+
€ 0.839
20+
€ 0.820
40+
€ 0.774
More Pricing...
Min: 1 / Mult: 1
1mH
1.84ohm
RL895 Series
-
1.3MHz
± 10%
300mA
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0267
100+
€ 0.0229
500+
€ 0.0222
2500+
€ 0.0149
5000+
€ 0.0132
Min: 10 / Mult: 10
2nH
0.15ohm
MCL1005 Series
Unshielded
6GHz
± 0.3nH
300mA
1800306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.221
500+
€ 0.180
2500+
€ 0.119
5000+
€ 0.117
Min: 100 / Mult: 1
10nH
1.3ohm
WE-TCI Series
Unshielded
4.5GHz
± 2%
200mA
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0793
100+
€ 0.0623
500+
€ 0.0575
2500+
€ 0.0437
Min: 10 / Mult: 10
43nH
1.6ohm
LQG15WH_02 Series
Unshielded
1.4GHz
± 5%
190mA
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.335
100+
€ 0.257
500+
€ 0.218
1000+
€ 0.177
2000+
€ 0.163
More Pricing...
Min: 10 / Mult: 10
15nH
0.17ohm
LQW18AS_0C Series
Unshielded
4GHz
± 5%
700mA
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.126
100+
€ 0.0981
500+
€ 0.0943
2500+
€ 0.0649
5000+
€ 0.0561
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.17ohm
MHQ-P Series
Unshielded
3.4MHz
± 2%
550mA
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0857
100+
€ 0.0695
500+
€ 0.0619
2500+
€ 0.0517
5000+
€ 0.0469
More Pricing...
Min: 10 / Mult: 10
22nH
0.7ohm
MLG Series
Unshielded
1.7GHz
± 5%
350mA
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0777
100+
€ 0.0639
500+
€ 0.0558
2500+
€ 0.0485
5000+
€ 0.0445
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
MLG Series
Unshielded
1.2GHz
± 3%
250mA
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.364
50+
€ 0.279
250+
€ 0.227
500+
€ 0.193
1000+
€ 0.182
Min: 5 / Mult: 5
4.7nH
0.06ohm
36541E Series
Unshielded
6.85GHz
± 5%
1.5A
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.104
250+
€ 0.0775
1000+
€ 0.066
Min: 10 / Mult: 10
2.2µH
0.3125ohm
CPI Series
Unshielded
-
± 20%
600mA
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.099
100+
€ 0.0819
500+
€ 0.0712
2500+
€ 0.0604
5000+
€ 0.0525
More Pricing...
Min: 10 / Mult: 10
1mH
0.03ohm
MHQ-P Series
Unshielded
15GHz
± 0.2nH
1.2A
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.214
50+
€ 0.179
250+
€ 0.161
500+
€ 0.144
1500+
€ 0.134
Min: 5 / Mult: 5
2.2µH
0.1375ohm
MLP Series
Shielded
-
± 20%
1.2A
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.080
50+
€ 0.834
Min: 5 / Mult: 5
6.7nH
0.15ohm
0201DS Series
Unshielded
6.8GHz
± 5%
460mA
2775537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.619
50+
€ 0.488
250+
€ 0.458
500+
€ 0.421
1000+
€ 0.420
Min: 5 / Mult: 5
150µH
0.7ohm
B82144B2 LBC+ Series
-
4.2MHz
± 5%
1.05A
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.224
100+
€ 0.184
500+
€ 0.161
1000+
€ 0.139
2500+
€ 0.129
Min: 10 / Mult: 10
330nH
0.023ohm
B78108E BC+ Series
-
480MHz
± 20%
5.3A
2775517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.224
100+
€ 0.184
500+
€ 0.161
1000+
€ 0.133
2000+
€ 0.114
More Pricing...
Min: 10 / Mult: 10
10nH
0.136ohm
B78148E BC+ Series
-
20MHz
± 10%
2.25A
1-25 of 14003 items
of 561 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account