ex VAT

23A Air Core Inductors:

580 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777657

RoHS

Date/Lot Code

Each
1+
€ 1.380
50+
€ 1.290
100+
€ 1.150
250+
€ 0.929
500+
€ 0.844
More Pricing...
Min: 1 / Mult: 1
23nH
30A
WE-ACHC Series
± 20%
0.0012ohm
867MHz
10mm
10mm
4mm
2373914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.345
50+
€ 0.264
250+
€ 0.214
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.410
250+
€ 1.060
500+
€ 0.938
1000+
€ 0.919
Min: 100 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.880
50+
€ 1.410
250+
€ 1.060
500+
€ 0.938
1000+
€ 0.919
Min: 5 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2285542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.850
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2343743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€ 1.030
Min: 600 / Mult: 600
36nH
4.8A
1111SQ Series
± 2%
0.0098ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2285542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.780
10+
€ 1.280
50+
€ 1.160
100+
€ 0.850
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2373914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.264
250+
€ 0.214
Min: 100 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.210
50+
€ 0.968
100+
€ 0.891
250+
€ 0.859
500+
€ 0.826
More Pricing...
Min: 1 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.910
10+
€ 0.717
50+
€ 0.573
100+
€ 0.551
200+
€ 0.528
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.891
250+
€ 0.820
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.891
250+
€ 0.859
500+
€ 0.826
1000+
€ 0.757
Min: 100 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.721
250+
€ 0.663
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.891
250+
€ 0.820
Min: 100 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.130
50+
€ 0.770
100+
€ 0.721
250+
€ 0.663
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.613
250+
€ 0.601
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.210
50+
€ 0.968
100+
€ 0.891
250+
€ 0.820
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.210
50+
€ 0.968
100+
€ 0.891
250+
€ 0.820
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.551
200+
€ 0.528
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.961
50+
€ 0.655
100+
€ 0.613
250+
€ 0.601
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.304
50+
€ 0.197
100+
€ 0.182
250+
€ 0.153
500+
€ 0.148
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.182
250+
€ 0.153
500+
€ 0.148
1000+
€ 0.143
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 2.220
50+
€ 1.740
250+
€ 1.270
500+
€ 1.210
1000+
€ 1.140
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 2.250
50+
€ 1.740
250+
€ 1.270
500+
€ 1.260
1000+
€ 1.170
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.660
10+
€ 1.920
50+
€ 1.770
100+
€ 1.390
200+
€ 1.320
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
1-25 of 580 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account