ex VAT

Inductors, Chokes & Coils:

2 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.124
100+
€ 0.102
500+
€ 0.0948
1000+
€ 0.089
2000+
€ 0.0847
More Pricing...
Min: 10 / Mult: 10
47nH
1.2GHz
0.7ohm
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
Unshielded
± 5%
1.2GHz
Air
1.6mm
0.8mm
0.8mm
1343089

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.020
Min: 10000 / Mult: 10000
39nH
1.2GHz
1.06ohm
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
Unshielded
± 5%
1.2GHz
Air
1mm
0.5mm
0.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account