ex VAT

21nH Inductors, Chokes & Coils:

5 Products Found
Find a huge range of 21nH Inductors, Chokes & Coils at Farnell Spain. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3355692

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.0623
Min: 10000 / Mult: 10000
21nH
4.5GHz
0.202ohm
780mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.0594
Min: 10000 / Mult: 10000
21nH
4.5GHz
0.202ohm
780mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.0613
Min: 10000 / Mult: 10000
21nH
4.5GHz
0.202ohm
780mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.0709
Min: 10000 / Mult: 10000
21nH
4.5GHz
0.202ohm
780mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3357647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.134
Min: 2000 / Mult: 2000
21nH
2.2GHz
0.05ohm
950mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_13 Series
Unshielded
± 10%
Ferrite
2mm
1.5mm
1.7mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account