Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ € 0.063 | Min: 4000 / Mult: 4000 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ € 0.347 100+ € 0.268 500+ € 0.247 1000+ € 0.225 2000+ € 0.204 More Pricing... | Min: 10 / Mult: 10 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ € 0.0517 | Min: 4000 / Mult: 4000 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ € 0.068 | Min: 4000 / Mult: 4000 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ € 0.0482 | Min: 4000 / Mult: 4000 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.268 500+ € 0.247 1000+ € 0.225 2000+ € 0.204 4000+ € 0.182 | Min: 100 / Mult: 10 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm |