0
0 Items€ 0.00
ex VAT
ex VAT

30MHz Flat Cable Core Ferrites:

207 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812712

RoHS

Date/Lot Code

Each
1+
€ 1.860
5+
€ 1.750
10+
€ 1.580
25+
€ 1.400
50+
€ 1.370
Min: 1 / Mult: 1
58ohm
-
-
WE-FLAT Series
4065760

RoHS

Date/Lot Code

Each
1+
€ 16.280
10+
€ 13.860
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065762

RoHS

Date/Lot Code

Each
1+
€ 17.020
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
4065758

RoHS

Date/Lot Code

Each
1+
€ 12.610
10+
€ 9.930
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
1463420

RoHS

Date/Lot Code

Each
1+
€ 4.240
5+
€ 3.570
10+
€ 2.890
25+
€ 2.660
50+
€ 2.590
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
2364664

RoHS

Date/Lot Code

Each
1+
€ 4.600
10+
€ 3.140
25+
€ 3.010
50+
€ 2.820
100+
€ 2.650
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1463351

RoHS

Each
1+
€ 5.060
5+
€ 4.480
10+
€ 3.890
25+
€ 3.680
50+
€ 3.480
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
2292289

RoHS

Each
1+
€ 0.931
50+
€ 0.522
100+
€ 0.428
250+
€ 0.389
500+
€ 0.369
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1635628

RoHS

Date/Lot Code

Each
1+
€ 11.330
10+
€ 11.190
20+
€ 11.170
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Each
1+
€ 3.270
50+
€ 2.400
100+
€ 2.260
250+
€ 2.120
500+
€ 1.960
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3365784

RoHS

Date/Lot Code

Each
10+
€ 0.401
50+
€ 0.355
150+
€ 0.309
600+
€ 0.278
1050+
€ 0.270
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Date/Lot Code

Each
1+
€ 1.010
10+
€ 0.708
50+
€ 0.539
200+
€ 0.476
400+
€ 0.421
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
€ 1.040
10+
€ 0.706
50+
€ 0.550
100+
€ 0.496
200+
€ 0.459
More Pricing...
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292286

RoHS

Date/Lot Code

Each
1+
€ 0.648
50+
€ 0.346
100+
€ 0.307
250+
€ 0.261
1000+
€ 0.220
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
2292277

RoHS

Date/Lot Code

Each
1+
€ 0.798
50+
€ 0.425
100+
€ 0.378
250+
€ 0.349
500+
€ 0.320
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
28R Series
3056053

RoHS

Each
1+
€ 0.967
50+
€ 0.673
100+
€ 0.632
250+
€ 0.614
500+
€ 0.595
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292279

RoHS

Each
5+
€ 0.322
50+
€ 0.238
250+
€ 0.180
500+
€ 0.159
1000+
€ 0.139
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
926589

RoHS

Date/Lot Code

Each
5+
€ 1.520
50+
€ 1.290
250+
€ 1.140
500+
€ 1.070
1000+
€ 0.987
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
926504

RoHS

Date/Lot Code

Each
1+
€ 0.916
50+
€ 0.578
100+
€ 0.560
250+
€ 0.542
500+
€ 0.511
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
898582

RoHS

Each
1+
€ 3.280
50+
€ 2.610
100+
€ 2.460
250+
€ 2.300
500+
€ 2.130
More Pricing...
Min: 1 / Mult: 1
196ohm
-
-
-
3056077

RoHS

Date/Lot Code

Each
1+
€ 1.060
50+
€ 0.741
100+
€ 0.696
250+
€ 0.676
500+
€ 0.655
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292272

RoHS

Date/Lot Code

Each
1+
€ 4.660
5+
€ 4.160
10+
€ 3.360
25+
€ 2.860
50+
€ 2.560
More Pricing...
Min: 1 / Mult: 1
260ohm
30MHz
1GHz
28R Series
1635630

RoHS

Date/Lot Code

Each
1+
€ 11.930
10+
€ 11.860
20+
€ 11.780
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
2364601

RoHS

Date/Lot Code

Each
10+
€ 0.633
50+
€ 0.569
120+
€ 0.504
600+
€ 0.480
1080+
€ 0.450
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
2292291

RoHS

Date/Lot Code

Each
1+
€ 0.868
50+
€ 0.450
100+
€ 0.382
250+
€ 0.357
500+
€ 0.338
More Pricing...
Min: 1 / Mult: 1
227ohm
30MHz
1GHz
28R Series
1-25 of 207 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account