ex VAT

12.7mm Cylindrical Core Ferrites:

631 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945440

RoHS

Each
1+
€ 1.170
10+
€ 0.675
50+
€ 0.620
100+
€ 0.513
500+
€ 0.489
More Pricing...
Min: 1 / Mult: 1
-
15mm
9mm
5mm
-
10MHz
-
ESD-R-H Series
-
2364432

RoHS

Each
10+
€ 0.129
100+
€ 0.111
500+
€ 0.0965
1000+
€ 0.0842
2000+
€ 0.080
More Pricing...
Min: 10 / Mult: 10
-
2.5mm
1.2mm
1mm
-
300MHz
-
B-20 Series
-
3551459

RoHS

Date/Lot Code

Each
1+
€ 3.680
5+
€ 3.280
10+
€ 2.970
25+
€ 2.630
50+
€ 2.420
Min: 1 / Mult: 1
-
15.5mm
28.5mm
7.3mm
-
-
270ohm
WE-AEFA Series
-
3365764

RoHS

Each
1+
€ 15.530
Min: 1 / Mult: 1
-
61mm
24mm
32.4mm
-
10MHz
-
ESD-R Series
-
3365751

RoHS

Each
1+
€ 11.300
12+
€ 8.080
Min: 1 / Mult: 1
-
52.5mm
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
-
3365747

RoHS

Date/Lot Code

Each
1+
€ 4.030
10+
€ 2.460
50+
€ 2.330
100+
€ 2.040
Min: 1 / Mult: 1
-
32mm
15.8mm
19mm
-
10MHz
-
ESD-R Series
-
2945444

RoHS

Date/Lot Code

Each
1+
€ 2.830
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
-
3365760

RoHS

Each
1+
€ 5.040
Min: 1 / Mult: 1
-
39mm
14mm
17.5mm
-
10MHz
-
ESD-R Series
-
3758179

RoHS

Date/Lot Code

Each
1+
€ 9.260
5+
€ 8.480
10+
€ 7.710
20+
€ 7.090
40+
€ 6.950
Min: 1 / Mult: 1
-
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
4154606

RoHS

Date/Lot Code

Each
1+
€ 1.380
3+
€ 1.040
5+
€ 0.940
10+
€ 0.839
20+
€ 0.726
More Pricing...
Min: 1 / Mult: 1
-
5mm
35mm
-
200kHz
5MHz
-
-
-
4141753

RoHS

Each
1+
€ 0.459
10+
€ 0.324
25+
€ 0.291
50+
€ 0.250
100+
€ 0.231
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
20mm
-
200kHz
5MHz
-
-
-
4154577

RoHS

Date/Lot Code

Each
10+
€ 0.334
100+
€ 0.279
500+
€ 0.264
1000+
€ 0.230
2280+
€ 0.218
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
6.35mm
4.5mm
-
-
42ohm
-
-
4154600

RoHS

Each
10+
€ 0.0692
500+
€ 0.0341
2500+
€ 0.0297
10000+
€ 0.0259
30000+
€ 0.0239
More Pricing...
Min: 10 / Mult: 10
-
2mm
3.8mm
1.05mm
-
50MHz
27ohm
-
-
4141743

RoHS

Each
1+
€ 0.277
10+
€ 0.196
50+
€ 0.179
100+
€ 0.155
200+
€ 0.143
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
€ 4.280
10+
€ 3.680
25+
€ 3.470
50+
€ 3.290
100+
€ 3.130
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4154594

RoHS

Each
10+
€ 0.0364
250+
€ 0.0236
1000+
€ 0.0221
5000+
€ 0.0177
15000+
€ 0.0167
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4349989

RoHS

Date/Lot Code

Each
1+
€ 2.330
10+
€ 1.660
50+
€ 1.460
100+
€ 1.380
500+
€ 1.300
More Pricing...
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
-
4349987

RoHS

Each
1+
€ 10.330
40+
€ 10.140
80+
€ 9.870
120+
€ 9.590
280+
€ 9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Date/Lot Code

Each
1+
€ 3.010
40+
€ 2.650
80+
€ 2.470
120+
€ 2.460
520+
€ 2.340
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
2364500

RoHS

Each
1+
€ 1.650
10+
€ 1.030
50+
€ 0.901
Min: 1 / Mult: 1
-
19mm
11mm
9mm
-
300MHz
-
ESD-R Series
-
1635663

RoHS

Date/Lot Code

Each
1+
€ 4.160
5+
€ 4.110
10+
€ 4.060
20+
€ 4.000
40+
€ 3.950
More Pricing...
Min: 1 / Mult: 1
-
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
€ 13.700
50+
€ 10.370
100+
€ 9.590
250+
€ 8.850
500+
€ 8.670
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
242524

RoHS

Date/Lot Code

Each
10+
€ 0.139
100+
€ 0.114
500+
€ 0.097
2500+
€ 0.0858
7000+
€ 0.0804
More Pricing...
Min: 10 / Mult: 10
-
5.1mm
4mm
2mm
-
-
21ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
€ 0.230
100+
€ 0.197
500+
€ 0.169
2500+
€ 0.149
3840+
€ 0.144
More Pricing...
Min: 10 / Mult: 10
-
6mm
20mm
-
-
-
-
-
-
898351

RoHS

Date/Lot Code

Each
10+
€ 0.236
100+
€ 0.202
500+
€ 0.173
1000+
€ 0.168
2000+
€ 0.163
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
10mm
3.5mm
-
-
96ohm
-
-
1-25 of 631 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account