ex VAT

25V Leaded Tantalum Capacitors:

2,660 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2787386

RoHS

Date/Lot Code

Each
1+
€ 2.670
10+
€ 1.540
50+
€ 1.440
100+
€ 1.330
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Date/Lot Code

Each
1+
€ 13.830
10+
€ 10.710
50+
€ 8.850
100+
€ 7.750
200+
€ 7.280
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2951417

RoHS

Date/Lot Code

Each
10+
€ 1.130
50+
€ 0.906
100+
€ 0.779
500+
€ 0.651
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708278

RoHS

Each
1+
€ 0.435
10+
€ 0.274
50+
€ 0.249
100+
€ 0.214
200+
€ 0.199
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
PC Pin
5.1mm
2.7ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
3366021

RoHS

Date/Lot Code

Each
5+
€ 2.730
50+
€ 1.590
250+
€ 1.480
500+
€ 1.370
1000+
€ 1.300
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
2852754

RoHS

Date/Lot Code

Each
1+
€ 0.990
50+
€ 0.532
100+
€ 0.495
250+
€ 0.455
500+
€ 0.423
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
6.35mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
2787361

RoHS

Each
10+
€ 0.722
50+
€ 0.611
100+
€ 0.540
500+
€ 0.468
1000+
€ 0.459
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2347594

Date/Lot Code

Each
1+
€ 63.450
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
3016945
Each
1+
€ 72.470
5+
€ 59.910
20+
€ 55.240
60+
€ 51.850
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016508

RoHS

Date/Lot Code

Each
1+
€ 12.780
20+
€ 8.600
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016503

Date/Lot Code

Each
1+
€ 10.430
20+
€ 7.730
Min: 1 / Mult: 1
5.6µF
50V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017565

RoHS

Date/Lot Code

Each
1+
€ 10.780
10+
€ 8.670
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
4155875

RoHS

Date/Lot Code

Each
1+
€ 245.110
5+
€ 240.430
10+
€ 235.750
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4144866

RoHS

Date/Lot Code

Each
1+
€ 0.519
50+
€ 0.324
100+
€ 0.303
250+
€ 0.260
500+
€ 0.255
Min: 1 / Mult: 1
0.15µF
35V
± 10%
PC Pin
2.5mm
21ohm
-
-
Radial Leaded
4.5mm
-
7mm
TAP Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€ 0.711
50+
€ 0.444
100+
€ 0.429
250+
€ 0.413
500+
€ 0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1187290

RoHS

Date/Lot Code

Each
1+
€ 20.010
10+
€ 16.780
50+
€ 13.870
100+
€ 12.790
200+
€ 12.010
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100482

RoHS

Date/Lot Code

Each
1+
€ 2.370
10+
€ 1.430
50+
€ 1.330
100+
€ 1.300
200+
€ 1.190
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
€ 0.917
10+
€ 0.577
50+
€ 0.525
100+
€ 0.490
200+
€ 0.454
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
€ 1.570
50+
€ 1.170
100+
€ 1.090
250+
€ 1.010
500+
€ 0.974
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
1869995

RoHS

Each
1+
€ 3.350
10+
€ 2.360
25+
€ 2.180
50+
€ 2.070
100+
€ 1.920
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
€ 0.575
50+
€ 0.319
100+
€ 0.298
250+
€ 0.278
500+
€ 0.268
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
9708570

RoHS

Each
1+
€ 0.739
10+
€ 0.490
50+
€ 0.440
100+
€ 0.408
200+
€ 0.374
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1870000

RoHS

Each
1+
€ 0.458
50+
€ 0.288
100+
€ 0.263
250+
€ 0.245
500+
€ 0.227
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
€ 0.254
10+
€ 0.190
50+
€ 0.140
100+
€ 0.130
200+
€ 0.119
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
€ 0.193
50+
€ 0.144
100+
€ 0.107
250+
€ 0.0983
500+
€ 0.0904
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1-25 of 2660 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account