ex VAT

2.7µF Leaded Tantalum Capacitors:

24 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4374833
Each
5+
€ 23.460
15+
€ 22.180
Min: 5 / Mult: 5
2.7µF
50V
± 5%
Axial Leaded
-
-
D
169mA
-
4.7mm
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
-
2787377

RoHS

Date/Lot Code

Each
1000+
€ 2.050
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
3016830

Date/Lot Code

Each
75+
€ 149.420
Min: 75 / Mult: 75
2.7µF
100V
± 5%
PC Pin
-
3ohm
S
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016422

Date/Lot Code

Each
75+
€ 8.690
Min: 75 / Mult: 75
2.7µF
35V
± 5%
PC Pin
-
5ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016836

Date/Lot Code

Each
75+
€ 72.430
Min: 75 / Mult: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
R
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016831

Date/Lot Code

Each
75+
€ 48.710
Min: 75 / Mult: 75
2.7µF
50V
± 10%
PC Pin
-
3.5ohm
C
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016689

Date/Lot Code

Each
150+
€ 11.300
Min: 150 / Mult: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
R
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016832

Date/Lot Code

Each
75+
€ 21.760
Min: 75 / Mult: 75
2.7µF
75V
± 10%
PC Pin
-
3.5ohm
M
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017465

RoHS

Date/Lot Code

Each
2500+
€ 3.280
Min: 2500 / Mult: 2500
2.7µF
35V
± 10%
PC Pin
-
5ohm
-
-
Axial Leaded
-
8.76mm
-
T322 Series
-55°C
125°C
-
3016686

Date/Lot Code

Each
150+
€ 8.840
Min: 150 / Mult: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
M
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016424

RoHS

Date/Lot Code

Each
75+
€ 27.930
Min: 75 / Mult: 75
2.7µF
100V
± 10%
Axial Leaded
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016423

Date/Lot Code

Each
75+
€ 25.530
Min: 75 / Mult: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016557

Date/Lot Code

Each
150+
€ 6.680
Min: 150 / Mult: 150
2.7µF
30V
± 10%
PC Pin
-
6ohm
-
-
Axial Leaded
-
7.26mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3016834

Date/Lot Code

Each
75+
€ 40.380
Min: 75 / Mult: 75
2.7µF
100V
± 10%
Axial Leaded
-
3ohm
M
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016688

Date/Lot Code

Each
150+
€ 9.850
Min: 150 / Mult: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
P
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016835

Date/Lot Code

Each
75+
€ 52.480
Min: 75 / Mult: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
P
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017414

RoHS

Date/Lot Code

Each
1+
€ 4.700
Min: 1 / Mult: 1
2.7µF
25V
± 10%
PC Pin
-
6ohm
-
-
Axial Leaded
-
7.37mm
-
T322 Series
-55°C
125°C
-
3016829

Date/Lot Code

Each
75+
€ 23.650
Min: 75 / Mult: 75
2.7µF
50V
± 5%
PC Pin
-
3.5ohm
R
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017501

RoHS

Date/Lot Code

Each
2500+
€ 4.930
Min: 2500 / Mult: 2500
2.7µF
50V
± 10%
PC Pin
-
3.5ohm
-
-
Axial Leaded
-
10.67mm
-
T322 Series
-55°C
125°C
-
4471352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 2.310
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
4471225

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 2.040
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
4471111

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
76+
€ 3.060
Min: 76 / Mult: 76
2.7µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
4471053

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
150+
€ 5.330
Min: 150 / Mult: 150
2.7µF
15V
± 10%
Axial Leaded
-
-
-
-
-
3.43mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4534409

RoHS

Date/Lot Code

Each
500+
€ 3.440
Min: 500 / Mult: 500
2.7µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
-
6mm
-
12.2mm
UltraDip II T35X Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account