ex VAT

Supercapacitors:

1,136 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
ESR
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777889

RoHS

Date/Lot Code

Each
1+
€ 2.860
10+
€ 2.210
50+
€ 1.780
100+
€ 1.550
500+
€ 1.270
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
60ohm
2672965

RoHS

Date/Lot Code

Each
1+
€ 3.420
10+
€ 2.480
50+
€ 2.130
400+
€ 1.500
800+
€ 1.380
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
25ohm
2800107

RoHS

Each
1+
€ 6.790
5+
€ 5.720
10+
€ 5.280
25+
€ 4.860
50+
€ 4.510
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
0.025ohm
3754587

RoHS

Each
1+
€ 7.140
5+
€ 6.220
10+
€ 5.290
20+
€ 4.870
40+
€ 4.770
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
0.08ohm
2342073

RoHS

Each
1+
€ 19.210
5+
€ 16.090
10+
€ 14.940
25+
€ 14.260
50+
€ 13.640
Min: 1 / Mult: 1
50F
2.5V
PC Pin
± 20%
0.1ohm
2362058

RoHS

Date/Lot Code

Each
1+
€ 5.860
10+
€ 4.310
90+
€ 3.350
180+
€ 3.250
540+
€ 3.150
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
35ohm
2362074

RoHS

Date/Lot Code

Each
1+
€ 4.110
10+
€ 2.980
90+
€ 2.220
180+
€ 2.180
540+
€ 2.140
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
35ohm
2362049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.410
10+
€ 2.290
50+
€ 2.030
100+
€ 1.890
500+
€ 1.510
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
25ohm
2362070

RoHS

Date/Lot Code

Each
1+
€ 5.170
10+
€ 3.870
90+
€ 3.210
180+
€ 3.120
540+
€ 3.020
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
3.5ohm
2362073

RoHS

Each
1+
€ 1.770
10+
€ 1.320
50+
€ 1.300
100+
€ 1.240
800+
€ 1.180
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
100ohm
2362069

RoHS

Date/Lot Code

Each
1+
€ 2.660
10+
€ 1.780
50+
€ 1.600
100+
€ 1.490
500+
€ 1.390
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
16ohm
2362076

RoHS

Each
1+
€ 2.830
10+
€ 2.080
50+
€ 1.840
100+
€ 1.720
500+
€ 1.470
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
220ohm
2362060

RoHS

Date/Lot Code

Each
1+
€ 5.970
10+
€ 4.390
50+
€ 3.760
240+
€ 3.360
720+
€ 3.170
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
65ohm
2362072

RoHS

Date/Lot Code

Each
1+
€ 2.810
10+
€ 1.950
50+
€ 1.620
100+
€ 1.520
500+
€ 1.330
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
16ohm
2362048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.040
10+
€ 2.350
50+
€ 1.940
100+
€ 1.800
500+
€ 1.540
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
25ohm
2856921

RoHS

Date/Lot Code

Each
1+
€ 1.440
50+
€ 1.030
100+
€ 0.960
250+
€ 0.892
500+
€ 0.826
More Pricing...
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
0%, +100%
0.055ohm
2841871

RoHS

Each
1+
€ 1.060
5+
€ 0.740
10+
€ 0.710
25+
€ 0.680
50+
€ 0.599
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
1.8ohm
2856931

RoHS

Date/Lot Code

Each
1+
€ 2.480
50+
€ 2.010
100+
€ 1.870
250+
€ 1.730
500+
€ 1.610
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
1ohm
2672972

RoHS

Each
1+
€ 23.100
30+
€ 16.140
60+
€ 15.300
120+
€ 14.990
270+
€ 14.690
More Pricing...
Min: 1 / Mult: 1
0.22F
11V
Radial Leaded
-20%, +80%
6ohm
2777894

RoHS

Date/Lot Code

Each
1+
€ 3.030
10+
€ 2.170
50+
€ 1.790
100+
€ 1.440
500+
€ 1.230
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
220ohm
2985560

RoHS

Date/Lot Code

Each
1+
€ 9.680
5+
€ 9.050
10+
€ 8.430
20+
€ 8.420
40+
€ 8.410
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-10%, +30%
0.015ohm
2663723

RoHS

Each
1+
€ 27.190
5+
€ 22.810
10+
€ 20.790
20+
€ 18.850
40+
€ 18.120
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
0.003ohm
2708912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.890
10+
€ 2.820
50+
€ 2.330
100+
€ 2.170
500+
€ 1.750
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
50ohm
2856932

RoHS

Date/Lot Code

Each
1+
€ 3.190
50+
€ 2.390
100+
€ 2.180
250+
€ 2.160
500+
€ 2.130
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
1ohm
2708915

RoHS

Date/Lot Code

Each
1+
€ 2.560
10+
€ 1.930
50+
€ 1.700
100+
€ 1.540
500+
€ 1.370
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
100ohm
1-25 of 1136 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account