0
0 Items€ 0.00
ex VAT
ex VAT

Lithium-Ion / Hybrid Capacitors:

87 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Spain. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3414867

RoHS

Each
1+
€ 7.480
5+
€ 6.330
10+
€ 6.060
25+
€ 5.790
50+
€ 5.280
More Pricing...
Min: 1 / Mult: 1
3.8V
100F
-
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
Hy-Cap VPC1030 Series
-25°C
85°C
3527066

RoHS

Each
1+
€ 4.300
5+
€ 4.180
10+
€ 3.560
20+
€ 3.220
40+
€ 3.070
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3527065

RoHS

Each
1+
€ 4.300
5+
€ 3.970
10+
€ 3.560
20+
€ 3.220
40+
€ 3.070
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
€ 6.880
5+
€ 5.740
10+
€ 5.690
20+
€ 5.160
40+
€ 4.670
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524138

RoHS

Each
1+
€ 7.740
5+
€ 6.400
10+
€ 6.100
20+
€ 5.800
40+
€ 5.250
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524136

RoHS

Each
1+
€ 15.990
3+
€ 14.330
5+
€ 13.220
10+
€ 12.990
20+
€ 11.770
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524135

RoHS

Each
1+
€ 14.450
5+
€ 11.950
10+
€ 10.830
20+
€ 9.810
40+
€ 8.530
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
€ 18.520
3+
€ 16.610
5+
€ 15.050
10+
€ 14.340
20+
€ 13.630
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4543867

RoHS

Each
1+
€ 13.720
5+
€ 13.220
10+
€ 10.380
20+
€ 9.690
40+
€ 9.000
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
-
0.14ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
€ 17.990
10+
€ 12.980
50+
€ 9.980
100+
€ 9.120
200+
€ 8.260
More Pricing...
Min: 1 / Mult: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
€ 3.040
50+
€ 1.810
100+
€ 1.600
250+
€ 1.440
500+
€ 1.230
More Pricing...
Min: 1 / Mult: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
€ 8.370
10+
€ 6.820
50+
€ 5.420
200+
€ 4.650
400+
€ 4.230
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4574985

RoHS

Each
1+
€ 3.550
50+
€ 2.280
100+
€ 2.020
250+
€ 1.760
500+
€ 1.610
More Pricing...
Min: 1 / Mult: 1
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
€ 28.270
10+
€ 22.620
50+
€ 17.400
100+
€ 15.830
200+
€ 14.390
More Pricing...
Min: 1 / Mult: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
€ 37.980
10+
€ 27.270
50+
€ 21.270
100+
€ 19.340
200+
€ 18.950
More Pricing...
Min: 1 / Mult: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
€ 16.800
10+
€ 12.120
50+
€ 9.330
100+
€ 8.910
200+
€ 8.490
More Pricing...
Min: 1 / Mult: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+
€ 14.880
10+
€ 10.740
50+
€ 8.260
100+
€ 7.890
200+
€ 7.510
More Pricing...
Min: 1 / Mult: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
€ 5.450
50+
€ 3.930
100+
€ 3.530
250+
€ 3.030
500+
€ 2.750
More Pricing...
Min: 1 / Mult: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
€ 8.230
10+
€ 6.700
50+
€ 5.330
100+
€ 4.570
200+
€ 4.180
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
€ 3.350
50+
€ 2.150
100+
€ 1.910
250+
€ 1.660
500+
€ 1.520
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
€ 4.010
50+
€ 2.580
100+
€ 2.320
250+
€ 1.990
500+
€ 1.820
More Pricing...
Min: 1 / Mult: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574998

RoHS

Each
1+
€ 19.790
10+
€ 14.270
50+
€ 10.980
100+
€ 9.990
200+
€ 9.080
More Pricing...
Min: 1 / Mult: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305520

RoHS

Each
1+
€ 3.840
5+
€ 3.380
10+
€ 2.910
20+
€ 2.730
40+
€ 2.440
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4574986

RoHS

Each
1+
€ 3.680
50+
€ 2.360
100+
€ 2.090
250+
€ 1.820
500+
€ 1.660
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
4574992

RoHS

Each
1+
€ 7.720
50+
€ 5.000
100+
€ 4.280
250+
€ 3.900
500+
€ 3.540
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account