ex VAT

Tantalum Polymer Capacitors:

7 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2987422
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 18.810
10+
€ 14.450
50+
€ 12.460
100+
€ 11.720
250+
€ 11.360
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
6mm
4mm
3.87A
-55°C
105°C
T543 KO-CAP Series
2987422RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 14.450
50+
€ 12.460
100+
€ 11.720
250+
€ 11.360
500+
€ 11.000
Min: 10 / Mult: 1
470µF
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
6mm
4mm
3.87A
-55°C
105°C
T543 KO-CAP Series
2708815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.170
10+
€ 1.220
50+
€ 1.180
100+
€ 1.130
200+
€ 0.976
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
2708815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.130
200+
€ 0.976
500+
€ 0.822
Min: 100 / Mult: 1
470µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
4545073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.170
10+
€ 1.520
50+
€ 1.250
100+
€ 1.170
200+
€ 1.130
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
4545150

RoHS

Date/Lot Code

Each
500+
€ 0.839
Min: 500 / Mult: 500
470µF
± 20%
4V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
4545055

RoHS

Date/Lot Code

Each
1+
€ 1.930
10+
€ 1.560
50+
€ 1.550
100+
€ 1.160
200+
€ 0.943
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account