700µF Power Film Capacitors:

6,189 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
€ 0.386
10+
€ 0.250
25+
€ 0.218
50+
€ 0.178
100+
€ 0.142
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
-
-
-
-40°C
105°C
-
3106565

RoHS

Each
1+
€ 20.790
2+
€ 18.420
3+
€ 16.790
5+
€ 15.160
10+
€ 13.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
9520210

RoHS

Each
1+
€ 2.600
50+
€ 1.810
100+
€ 1.650
250+
€ 1.410
500+
€ 1.290
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
2495980

RoHS

Each
1+
€ 4.170
10+
€ 2.950
50+
€ 2.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
37mm
-
R75 Series
-55°C
105°C
-
3106478

RoHS

Each
1+
€ 0.503
5+
€ 0.382
10+
€ 0.326
25+
€ 0.232
50+
€ 0.185
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-
-
-
-40°C
105°C
-
3106511

RoHS

Each
1+
€ 1.780
5+
€ 1.170
10+
€ 0.938
20+
€ 0.863
40+
€ 0.765
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-
-40°C
105°C
-
2446317

RoHS

Date/Lot Code

Each
10+
€ 0.375
100+
€ 0.342
500+
€ 0.282
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
3649874

RoHS

Date/Lot Code

Each
10+
€ 0.385
100+
€ 0.318
500+
€ 0.244
1000+
€ 0.208
2000+
€ 0.199
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3519060

RoHS

Date/Lot Code

Each
5+
€ 1.400
50+
€ 0.850
250+
€ 0.723
500+
€ 0.652
1000+
€ 0.594
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
-
B32673P Series
-55°C
125°C
AEC-Q200
2809049

RoHS

Each
10+
€ 0.485
50+
€ 0.463
100+
€ 0.440
500+
€ 0.332
1000+
€ 0.303
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
-
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
2677836

RoHS

Date/Lot Code

Each
10+
€ 0.635
100+
€ 0.486
500+
€ 0.402
1000+
€ 0.343
2000+
€ 0.314
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
6mm
12mm
-
12mm
-
B32642B Series
-55°C
110°C
AEC-Q200
3106553

RoHS

Each
1+
€ 3.190
5+
€ 2.260
10+
€ 2.000
25+
€ 1.640
50+
€ 1.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
0.0069ohm
-
42.5mm
20mm
40mm
-
-
-
-
-40°C
105°C
-
3649836

RoHS

Date/Lot Code

Each
10+
€ 0.223
100+
€ 0.160
500+
€ 0.136
1800+
€ 0.112
3600+
€ 0.110
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
-
13mm
4mm
9mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
2677837

RoHS

Date/Lot Code

Each
10+
€ 0.830
100+
€ 0.636
500+
€ 0.487
1000+
€ 0.448
2000+
€ 0.410
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
12.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
2809035

RoHS

Each
10+
€ 0.303
100+
€ 0.273
500+
€ 0.211
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
-
18mm
5mm
11mm
-
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
3254590

RoHS

Each
1+
€ 1.980
10+
€ 1.660
50+
€ 1.310
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678057

RoHS

Date/Lot Code

Each
1+
€ 2.780
10+
€ 2.500
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
0.0083ohm
-
32mm
19mm
29mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3519042

RoHS

Date/Lot Code

Each
10+
€ 0.393
100+
€ 0.339
500+
€ 0.233
1000+
€ 0.186
2000+
€ 0.167
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
6mm
12mm
-
-
-
B32671P Series
-55°C
125°C
AEC-Q200
3518972

RoHS

Date/Lot Code

Each
10+
€ 0.809
100+
€ 0.620
500+
€ 0.475
1000+
€ 0.437
2000+
€ 0.400
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3131625

RoHS

Date/Lot Code

Each
1+
€ 13.820
10+
€ 9.620
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.006ohm
-
57.5mm
50mm
-
-
-
-
B32354S Series
-40°C
85°C
-
3642738

RoHS

Date/Lot Code

Each
1+
€ 2.080
10+
€ 1.480
50+
€ 1.220
100+
€ 1.160
200+
€ 1.140
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3542126

RoHS

Date/Lot Code

Each
1+
€ 9.860
5+
€ 8.490
10+
€ 7.110
20+
€ 6.540
40+
€ 6.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3106455

RoHS

Each
1+
€ 0.234
10+
€ 0.178
50+
€ 0.117
100+
€ 0.0862
200+
€ 0.077
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
-
-
-
-40°C
105°C
-
3520002

RoHS

Each
10+
€ 0.333
100+
€ 0.304
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
-
18mm
6mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
€ 0.247
100+
€ 0.223
500+
€ 0.181
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 6189 items
of 248 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account