0
0 Items€ 0.00
ex VAT
ex VAT

4µF Motor Run Capacitors:

357 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836873

RoHS

Each
1+
€ 5.690
10+
€ 4.040
50+
€ 3.720
162+
€ 3.150
648+
€ 2.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
2456857

RoHS

Date/Lot Code

Each
1+
€ 8.330
10+
€ 6.390
86+
€ 4.890
172+
€ 4.120
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
2456876

RoHS

Each
1+
€ 17.830
10+
€ 12.400
50+
€ 10.470
100+
€ 9.300
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
2456854

RoHS

Each
1+
€ 4.180
10+
€ 3.450
50+
€ 2.650
162+
€ 2.390
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
2456867

RoHS

Each
1+
€ 10.210
10+
€ 8.050
60+
€ 6.980
120+
€ 6.280
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
-
2456852

RoHS

Each
1+
€ 4.100
10+
€ 2.860
50+
€ 2.330
162+
€ 2.110
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
4153257

RoHS

Date/Lot Code

Each
1+
€ 11.900
10+
€ 9.040
25+
€ 8.390
50+
€ 6.960
100+
€ 6.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
-
4144009

RoHS

Each
1+
€ 9.100
10+
€ 6.820
50+
€ 5.650
100+
€ 4.970
500+
€ 4.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
-
4153254

RoHS

Date/Lot Code

Each
1+
€ 5.360
10+
€ 3.980
50+
€ 3.420
100+
€ 2.990
200+
€ 2.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
-
1219067

RoHS

Each
1+
€ 13.070
2+
€ 11.670
3+
€ 10.870
5+
€ 10.060
10+
€ 9.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
1219062

RoHS

Each
1+
€ 16.250
2+
€ 15.110
3+
€ 13.960
5+
€ 13.180
10+
€ 12.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219051

RoHS

Each
1+
€ 5.010
2+
€ 4.920
3+
€ 4.700
5+
€ 4.470
10+
€ 3.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219063

RoHS

Each
1+
€ 21.020
2+
€ 19.560
3+
€ 18.050
5+
€ 16.020
10+
€ 15.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
2132089

RoHS

Each
1+
€ 21.120
2+
€ 20.310
3+
€ 19.170
5+
€ 18.000
10+
€ 16.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
1219038

RoHS

Each
1+
€ 6.770
2+
€ 6.650
3+
€ 6.340
5+
€ 6.320
10+
€ 6.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219060

RoHS

Each
1+
€ 9.570
2+
€ 8.540
3+
€ 7.960
5+
€ 7.370
10+
€ 6.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
1219040

RoHS

Each
1+
€ 9.430
2+
€ 9.270
3+
€ 8.400
5+
€ 7.640
10+
€ 6.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
1190542

RoHS

Each
1+
€ 7.140
5+
€ 6.770
10+
€ 6.060
20+
€ 5.860
40+
€ 5.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
2132090

RoHS

Each
1+
€ 19.780
2+
€ 19.020
3+
€ 17.940
5+
€ 16.860
10+
€ 15.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
-
1219046

RoHS

Each
1+
€ 14.250
2+
€ 13.250
3+
€ 12.240
5+
€ 11.550
10+
€ 10.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219056

RoHS

Each
1+
€ 9.230
2+
€ 9.070
3+
€ 8.210
5+
€ 7.490
10+
€ 6.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
2218087

RoHS

Date/Lot Code

Each
1+
€ 8.330
5+
€ 6.730
10+
€ 5.890
25+
€ 5.260
50+
€ 5.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
-
1219053

RoHS

Each
1+
€ 6.230
2+
€ 6.110
3+
€ 5.840
5+
€ 5.540
10+
€ 4.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1789707

RoHS

Each
1+
€ 12.330
40+
€ 8.820
80+
€ 8.620
120+
€ 7.830
520+
€ 7.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
1219064

RoHS

Each
1+
€ 8.730
2+
€ 8.260
3+
€ 7.790
5+
€ 6.720
10+
€ 6.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account