ex VAT

Stacked Multilayer Ceramic Capacitors:

1,008 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3783811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.310
10+
€ 3.140
50+
€ 3.090
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3702874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 9.190
10+
€ 7.240
50+
€ 6.940
100+
€ 5.930
200+
€ 5.750
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3702874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 7.240
50+
€ 6.940
100+
€ 5.930
200+
€ 5.750
400+
€ 5.570
Min: 10 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3783811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 3.090
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783806RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 3.380
Min: 500 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.380
Min: 1 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.300
50+
€ 3.280
100+
€ 3.250
250+
€ 3.230
500+
€ 3.200
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2809241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.360
10+
€ 3.140
50+
€ 3.040
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 12.460
10+
€ 12.100
50+
€ 11.750
100+
€ 11.390
200+
€ 11.040
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
1886982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.750
50+
€ 2.650
100+
€ 2.110
250+
€ 2.070
500+
€ 2.030
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
85°C
-
2210740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.180
50+
€ 2.870
100+
€ 2.390
250+
€ 2.380
500+
€ 2.370
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.520
50+
€ 3.170
100+
€ 2.600
250+
€ 2.550
500+
€ 2.500
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1886985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.790
50+
€ 2.710
100+
€ 2.150
250+
€ 2.140
500+
€ 2.130
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.140
50+
€ 2.840
100+
€ 2.360
250+
€ 2.350
500+
€ 2.330
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.250
50+
€ 2.420
100+
€ 2.060
250+
€ 2.050
500+
€ 2.010
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.180
50+
€ 3.040
100+
€ 2.960
250+
€ 2.900
500+
€ 2.840
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.120
10+
€ 4.010
50+
€ 3.570
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.210
50+
€ 3.520
100+
€ 3.060
250+
€ 3.050
500+
€ 3.030
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
2990712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.769
50+
€ 0.516
100+
€ 0.366
250+
€ 0.359
500+
€ 0.351
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
2990711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.540
5+
€ 3.910
10+
€ 3.270
25+
€ 3.220
50+
€ 3.160
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.690
10+
€ 3.400
50+
€ 3.310
100+
€ 2.720
200+
€ 2.640
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3416466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.340
50+
€ 3.790
100+
€ 3.130
250+
€ 3.090
500+
€ 3.040
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1886985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.150
250+
€ 2.140
500+
€ 2.130
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2522241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 1.690
Min: 1000 / Mult: 1000
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
85°C
-
2546328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.990
10+
€ 3.080
50+
€ 3.030
100+
€ 2.620
200+
€ 2.570
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
1-25 of 1008 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account