0
0 Items€ 0.00
ex VAT
ex VAT

22µF Stacked Multilayer Ceramic Capacitors:

1,002 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 6.820
50+
€ 4.510
100+
€ 4.150
250+
€ 3.730
500+
€ 3.660
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3386088

RoHS

Date/Lot Code

Each
1+
€ 112.680
5+
€ 105.910
10+
€ 99.130
Min: 1 / Mult: 1
0.22µF
630V
-
± 10%
C0G / NP0
26.9mm
Through Hole
Through Hole
2.54mm
-
-
KPS-MCL Indust Series
-55°C
200°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.260
10+
€ 1.530
50+
€ 1.480
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3924596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 7.430
10+
€ 5.550
50+
€ 5.320
100+
€ 4.200
200+
€ 4.120
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
-
Surface Mount
L-Lead
-
5.7mm
5mm
MEGACAP CA Series
-55°C
125°C
-
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 6.120
10+
€ 4.290
50+
€ 3.570
100+
€ 3.040
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
-
3783809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.260
10+
€ 2.440
50+
€ 2.330
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3386093

RoHS

Each
1+
€ 86.120
5+
€ 74.400
10+
€ 68.900
Min: 1 / Mult: 1
0.047µF
2kV
-
± 10%
C0G / NP0
26.9mm
Through Hole
Through Hole
2.54mm
-
-
KPS-MCL Indust Series
-55°C
200°C
-
2210739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 4.150
250+
€ 3.730
500+
€ 3.660
1000+
€ 3.580
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 3.040
Min: 100 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
-
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.480
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.020
10+
€ 2.200
50+
€ 1.840
Min: 1 / Mult: 1
3000pF
2kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.670
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 3.940
Min: 100 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.430
10+
€ 1.690
50+
€ 1.670
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783810RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.840
Min: 100 / Mult: 1
3000pF
2kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.330
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 5.480
10+
€ 4.060
50+
€ 3.940
Min: 1 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3924596RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 5.550
50+
€ 5.320
100+
€ 4.200
200+
€ 4.120
Min: 10 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
-
Surface Mount
L-Lead
-
5.7mm
5mm
MEGACAP CA Series
-55°C
125°C
-
4128634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 2.640
10+
€ 1.850
50+
€ 1.760
100+
€ 1.420
200+
€ 1.390
Min: 1 / Mult: 1
3300pF
630V
2220 [5750 Metric]
± 10%
U2J
2.8mm
Surface Mount
-
-
-
-
KCA Series
-55°C
125°C
AEC-Q200
4149834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 7.170
50+
€ 6.430
100+
€ 5.630
200+
€ 5.520
Min: 10 / Mult: 1
0.099µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
-
-
-
-
MEGACAP CA Series
-55°C
125°C
-
3932683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 7.050
10+
€ 5.330
50+
€ 4.960
350+
€ 3.560
700+
€ 3.490
More Pricing...
Min: 1 / Mult: 1
0.14µF
650V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3932683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 4.960
350+
€ 3.560
700+
€ 3.490
1050+
€ 3.420
Min: 100 / Mult: 1
0.14µF
650V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4128634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.640
10+
€ 1.850
50+
€ 1.760
100+
€ 1.420
200+
€ 1.390
Min: 1 / Mult: 1
3300pF
630V
2220 [5750 Metric]
± 10%
U2J
2.8mm
Surface Mount
-
-
-
-
KCA Series
-55°C
125°C
AEC-Q200
4128745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€ 1.190
Min: 400 / Mult: 400
3300pF
630V
2220 [5750 Metric]
± 10%
U2J
2.8mm
Surface Mount
-
-
-
-
KCA Series
-55°C
125°C
AEC-Q200
4149834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 9.720
10+
€ 7.170
50+
€ 6.430
100+
€ 5.630
200+
€ 5.520
Min: 1 / Mult: 1
0.099µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
-
-
-
-
MEGACAP CA Series
-55°C
125°C
-
1-25 of 1002 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account