ex VAT

50kV Single Layer Ceramic Capacitors:

959 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Date/Lot Code

Each
1+
€ 4.800
5+
€ 4.340
10+
€ 3.880
20+
€ 3.590
40+
€ 3.380
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
-
2860018

RoHS

Date/Lot Code

Each
1+
€ 1.380
10+
€ 0.600
50+
€ 0.569
100+
€ 0.538
200+
€ 0.493
More Pricing...
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
-
1141804

RoHS

Each
1+
€ 0.365
10+
€ 0.223
50+
€ 0.206
100+
€ 0.189
200+
€ 0.178
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
-
3289361

RoHS

Date/Lot Code

Each
1+
€ 8.160
5+
€ 6.720
10+
€ 5.270
20+
€ 4.850
40+
€ 4.540
More Pricing...
Min: 1 / Mult: 1
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
105°C
-
3289366

RoHS

Date/Lot Code

Each
5+
€ 0.191
50+
€ 0.114
250+
€ 0.0747
500+
€ 0.0503
1000+
€ 0.0471
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
85°C
-
2860027

RoHS

Each
1+
€ 0.995
10+
€ 0.592
25+
€ 0.553
50+
€ 0.497
100+
€ 0.460
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
-
3289411

RoHS

Date/Lot Code

Each
1+
€ 0.321
50+
€ 0.200
100+
€ 0.180
250+
€ 0.166
500+
€ 0.135
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
-
3289346

RoHS

Date/Lot Code

Each
1+
€ 1.090
10+
€ 0.514
50+
€ 0.481
100+
€ 0.448
200+
€ 0.426
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
-
3651161

RoHS

Date/Lot Code

Each
1+
€ 0.355
50+
€ 0.212
100+
€ 0.140
250+
€ 0.129
500+
€ 0.111
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
4209352

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.107
Min: 2000 / Mult: 2000
1000pF
500V
± 20%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
125°C
-
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.410
10+
€ 0.978
50+
€ 0.821
100+
€ 0.664
500+
€ 0.579
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
-
4176795

RoHS

Date/Lot Code

Each
1+
€ 1.830
10+
€ 1.240
50+
€ 1.040
100+
€ 1.020
500+
€ 0.859
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
-
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.410
10+
€ 0.978
50+
€ 0.821
100+
€ 0.664
500+
€ 0.579
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
-
4334955

RoHS

Date/Lot Code

Each
1+
€ 52.540
3+
€ 51.460
5+
€ 50.380
10+
€ 49.300
20+
€ 48.220
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
-
3816891

RoHS

Date/Lot Code

Each
1+
€ 0.320
50+
€ 0.192
100+
€ 0.126
250+
€ 0.122
Min: 1 / Mult: 1
10pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3416308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.365
50+
€ 0.165
100+
€ 0.147
250+
€ 0.140
500+
€ 0.111
More Pricing...
Min: 1 / Mult: 1
5pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3416309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.321
50+
€ 0.152
100+
€ 0.126
250+
€ 0.122
500+
€ 0.109
Min: 1 / Mult: 1
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3416289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.356
50+
€ 0.160
100+
€ 0.138
250+
€ 0.127
500+
€ 0.107
More Pricing...
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3651153

RoHS

Date/Lot Code

Each
1+
€ 0.312
50+
€ 0.188
100+
€ 0.124
250+
€ 0.120
500+
€ 0.111
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3651156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.364
50+
€ 0.218
100+
€ 0.145
250+
€ 0.133
500+
€ 0.122
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3651167

RoHS

Date/Lot Code

Each
1+
€ 0.339
50+
€ 0.202
100+
€ 0.134
250+
€ 0.123
500+
€ 0.113
More Pricing...
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
3651169

RoHS

Date/Lot Code

Each
1+
€ 0.339
50+
€ 0.202
100+
€ 0.134
250+
€ 0.127
500+
€ 0.117
More Pricing...
Min: 1 / Mult: 1
22pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
-
1141794

RoHS

Date/Lot Code

Each
1+
€ 0.585
10+
€ 0.272
50+
€ 0.259
100+
€ 0.245
200+
€ 0.222
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
-
1141799

RoHS

Date/Lot Code

Each
1+
€ 0.316
50+
€ 0.139
100+
€ 0.124
250+
€ 0.113
500+
€ 0.102
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
-
1141792

RoHS

Each
5+
€ 0.377
50+
€ 0.169
250+
€ 0.147
500+
€ 0.123
1000+
€ 0.110
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
-
1-25 of 959 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account