0
0 Items€ 0.00
ex VAT
ex VAT

1000pF Single Layer Ceramic Capacitors:

955 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827827

RoHS

Each
1+
€ 0.125
50+
€ 0.0787
100+
€ 0.0743
250+
€ 0.0684
500+
€ 0.0605
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1835017

RoHS

Date/Lot Code

Each
1+
€ 0.178
50+
€ 0.112
100+
€ 0.0744
250+
€ 0.0696
500+
€ 0.0648
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860040

RoHS

Date/Lot Code

Each
1+
€ 0.610
10+
€ 0.416
50+
€ 0.339
100+
€ 0.261
200+
€ 0.237
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
10mm
Radial Leaded
D Series
-30°C
-
125°C
2860008

RoHS

Date/Lot Code

Each
1+
€ 1.110
10+
€ 0.736
50+
€ 0.669
100+
€ 0.601
200+
€ 0.524
More Pricing...
Min: 1 / Mult: 1
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860141

RoHS

Date/Lot Code

Each
1+
€ 0.267
50+
€ 0.169
100+
€ 0.160
250+
€ 0.134
500+
€ 0.118
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
2860067

RoHS

Each
1+
€ 0.237
50+
€ 0.141
100+
€ 0.129
250+
€ 0.117
500+
€ 0.0994
More Pricing...
Min: 1 / Mult: 1
820pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3289376

RoHS

Date/Lot Code

Each
1+
€ 0.269
50+
€ 0.170
100+
€ 0.0896
250+
€ 0.0824
500+
€ 0.0724
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827826

RoHS

Date/Lot Code

Each
1+
€ 0.124
50+
€ 0.078
100+
€ 0.0696
250+
€ 0.064
500+
€ 0.0526
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860057

RoHS

Date/Lot Code

Each
1+
€ 0.257
50+
€ 0.0925
100+
€ 0.0677
250+
€ 0.0663
500+
€ 0.0648
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860055

RoHS

Each
1+
€ 0.227
50+
€ 0.135
100+
€ 0.123
250+
€ 0.111
500+
€ 0.0948
More Pricing...
Min: 1 / Mult: 1
180pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3289367

RoHS

Date/Lot Code

Each
5+
€ 0.177
50+
€ 0.140
250+
€ 0.100
500+
€ 0.0903
1000+
€ 0.0675
More Pricing...
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
-
125°C
3289426

RoHS

Date/Lot Code

Each
1+
€ 0.265
50+
€ 0.168
100+
€ 0.124
250+
€ 0.114
500+
€ 0.0978
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289432

RoHS

Each
1+
€ 1.700
10+
€ 1.560
50+
€ 1.280
100+
€ 1.100
200+
€ 1.040
More Pricing...
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
1827833

RoHS

Date/Lot Code

Each
1+
€ 0.109
50+
€ 0.0688
100+
€ 0.0661
250+
€ 0.0633
500+
€ 0.0546
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860010

RoHS

Each
1+
€ 1.460
10+
€ 1.190
50+
€ 1.050
100+
€ 0.970
200+
€ 0.910
More Pricing...
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3289420

RoHS

Each
1+
€ 0.228
50+
€ 0.154
100+
€ 0.113
250+
€ 0.104
500+
€ 0.0954
More Pricing...
Min: 1 / Mult: 1
20pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
1835016

RoHS

Each
1+
€ 0.200
50+
€ 0.0717
100+
€ 0.0623
250+
€ 0.0573
500+
€ 0.0519
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827839

RoHS

Date/Lot Code

Each
1+
€ 0.204
50+
€ 0.129
100+
€ 0.0877
250+
€ 0.0807
500+
€ 0.0684
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860068

RoHS

Each
1+
€ 0.498
10+
€ 0.339
50+
€ 0.310
100+
€ 0.281
200+
€ 0.239
More Pricing...
Min: 1 / Mult: 1
820pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860062

RoHS

Date/Lot Code

Each
1+
€ 0.252
50+
€ 0.159
100+
€ 0.110
250+
€ 0.101
500+
€ 0.0877
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3812277

RoHS

Date/Lot Code

Each
1+
€ 4.680
5+
€ 3.990
10+
€ 3.300
20+
€ 3.050
40+
€ 2.870
More Pricing...
Min: 1 / Mult: 1
0.02µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
-
125°C
3812153

RoHS

Date/Lot Code

Each
5+
€ 1.050
50+
€ 0.684
250+
€ 0.533
500+
€ 0.502
1000+
€ 0.461
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2860050

RoHS

Each
1+
€ 0.183
50+
€ 0.109
100+
€ 0.0996
250+
€ 0.0901
500+
€ 0.0825
More Pricing...
Min: 1 / Mult: 1
120pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860027

RoHS

Each
1+
€ 0.982
10+
€ 0.708
25+
€ 0.637
50+
€ 0.567
100+
€ 0.496
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
-
85°C
3289371

RoHS

Date/Lot Code

Each
1+
€ 0.867
10+
€ 0.664
50+
€ 0.599
100+
€ 0.468
200+
€ 0.425
More Pricing...
Min: 1 / Mult: 1
1800pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
1-25 of 955 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account