ex VAT

1000pF Leaded MLCC Multilayer Ceramic Capacitors:

9,575 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
€ 0.159
50+
€ 0.101
250+
€ 0.0586
500+
€ 0.0539
1000+
€ 0.0409
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3871641

Date/Lot Code

Each
1+
€ 32.910
10+
€ 23.210
Min: 1 / Mult: 1
22pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
3618970

RoHS

Date/Lot Code

Each
5+
€ 0.421
50+
€ 0.212
250+
€ 0.172
500+
€ 0.169
1000+
€ 0.157
More Pricing...
Min: 5 / Mult: 5
10µF
10V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
2500240

RoHS

Each
1+
€ 4.060
10+
€ 3.350
50+
€ 3.130
100+
€ 2.900
500+
€ 2.640
More Pricing...
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2901307

RoHS

Each
1+
€ 0.211
50+
€ 0.139
100+
€ 0.129
250+
€ 0.108
500+
€ 0.0994
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
3580626

RoHS

Date/Lot Code

Each
10+
€ 0.254
100+
€ 0.197
500+
€ 0.180
1000+
€ 0.145
2000+
€ 0.125
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
2544854

RoHS

Date/Lot Code

Each
10+
€ 0.206
100+
€ 0.131
500+
€ 0.123
1000+
€ 0.110
2500+
€ 0.109
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2819636

RoHS

Date/Lot Code

Each
10+
€ 0.253
100+
€ 0.240
500+
€ 0.129
Min: 10 / Mult: 10
3.3pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€ 0.254
100+
€ 0.185
500+
€ 0.149
1000+
€ 0.116
2500+
€ 0.104
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3871657

Date/Lot Code

Each
1+
€ 39.170
5+
€ 34.700
10+
€ 31.140
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871633

RoHS

Date/Lot Code

Each
1+
€ 55.700
5+
€ 44.400
10+
€ 39.840
50+
€ 23.510
100+
€ 22.930
Min: 1 / Mult: 1
1000pF
2kV
0%, +100%
PC Pin
X7R
5.08mm
Radial Leaded
-
HV Series
-
8.13mm
6.35mm
9.14mm
-55°C
200°C
-
3871628

Date/Lot Code

Each
1+
€ 117.890
5+
€ 94.850
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871652

Date/Lot Code

Each
1+
€ 33.860
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
2575982

RoHS

Date/Lot Code

Each
1+
€ 2.730
10+
€ 2.170
50+
€ 2.090
100+
€ 1.720
500+
€ 1.610
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2529488

RoHS

Date/Lot Code

Each
1+
€ 0.753
10+
€ 0.474
50+
€ 0.437
100+
€ 0.400
Min: 1 / Mult: 1
1.5µF
50V
± 10%
Radial Leaded
X8L
2.5mm
Radial Leaded
-
RHE Series
-
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
2939405

RoHS

Each
10+
€ 0.911
50+
€ 0.795
100+
€ 0.705
500+
€ 0.427
1000+
€ 0.403
More Pricing...
Min: 10 / Mult: 10
120pF
100V
± 1%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
3618880

RoHS

Date/Lot Code

Each
1+
€ 1.700
10+
€ 1.140
50+
€ 1.040
100+
€ 0.948
200+
€ 0.809
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
2500244

RoHS

Date/Lot Code

Each
1+
€ 3.350
10+
€ 2.680
50+
€ 2.440
250+
€ 1.900
500+
€ 1.770
More Pricing...
Min: 1 / Mult: 1
0.33µF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
3812201

RoHS

Date/Lot Code

Each
10+
€ 0.094
100+
€ 0.0642
500+
€ 0.0547
1000+
€ 0.045
2500+
€ 0.0441
More Pricing...
Min: 10 / Mult: 10
18pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859992

RoHS

Each
10+
€ 0.247
100+
€ 0.157
500+
€ 0.146
1000+
€ 0.109
2500+
€ 0.101
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2859999

RoHS

Date/Lot Code

Each
10+
€ 0.242
100+
€ 0.185
500+
€ 0.146
1000+
€ 0.117
2500+
€ 0.101
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2938865

Date/Lot Code

Each
1+
€ 1.640
10+
€ 1.090
50+
€ 0.949
100+
€ 0.808
500+
€ 0.764
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
C062C LDD Comm Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2939947

RoHS

Date/Lot Code

Each
10+
€ 0.740
50+
€ 0.641
100+
€ 0.542
500+
€ 0.393
1000+
€ 0.389
More Pricing...
Min: 10 / Mult: 10
0.01µF
1kV
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.81mm
7.62mm
-55°C
125°C
-
3618955

RoHS

Date/Lot Code

Each
1+
€ 0.263
10+
€ 0.153
50+
€ 0.115
100+
€ 0.076
200+
€ 0.0745
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3618931

RoHS

Date/Lot Code

Each
1+
€ 0.248
10+
€ 0.144
50+
€ 0.128
100+
€ 0.111
200+
€ 0.0908
More Pricing...
Min: 1 / Mult: 1
47pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1-25 of 9575 items
of 383 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account