0
0 Items€ 0.00
ex VAT
ex VAT

220pF Leaded MLCC Multilayer Ceramic Capacitors:

197 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860115

RoHS

Date/Lot Code

Each
10+
€ 0.129
100+
€ 0.0819
500+
€ 0.0676
1000+
€ 0.0525
2000+
€ 0.0482
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3289398

RoHS

Date/Lot Code

Each
5+
€ 0.162
50+
€ 0.128
250+
€ 0.0934
500+
€ 0.0737
1000+
€ 0.0605
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812317

RoHS

Date/Lot Code

Each
10+
€ 0.149
100+
€ 0.0952
500+
€ 0.080
1000+
€ 0.0622
2000+
€ 0.0574
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812166

RoHS

Date/Lot Code

Each
10+
€ 0.155
100+
€ 0.0992
500+
€ 0.0877
1000+
€ 0.0715
3500+
€ 0.0572
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4143801

RoHS

Date/Lot Code

Each
1+
€ 0.339
10+
€ 0.202
50+
€ 0.177
100+
€ 0.152
200+
€ 0.122
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1100374

RoHS

Date/Lot Code

Each
1+
€ 0.376
50+
€ 0.235
100+
€ 0.209
250+
€ 0.188
500+
€ 0.171
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1141767

RoHS

Date/Lot Code

Each
10+
€ 0.149
100+
€ 0.0953
500+
€ 0.0915
1000+
€ 0.0601
2500+
€ 0.0577
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1457667

RoHS

Each
10+
€ 0.221
100+
€ 0.181
500+
€ 0.115
1000+
€ 0.107
2000+
€ 0.0988
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
1100508

RoHS

Date/Lot Code

Each
1+
€ 0.415
50+
€ 0.259
100+
€ 0.231
250+
€ 0.207
500+
€ 0.189
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
2576679

RoHS

Date/Lot Code

Each
5+
€ 0.240
50+
€ 0.125
250+
€ 0.0883
500+
€ 0.0671
1000+
€ 0.055
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
1457636

RoHS

Date/Lot Code

Each
10+
€ 0.205
100+
€ 0.133
500+
€ 0.107
1000+
€ 0.0944
2000+
€ 0.092
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1216415

RoHS

Date/Lot Code

Each
1+
€ 0.739
50+
€ 0.272
100+
€ 0.221
250+
€ 0.170
500+
€ 0.143
More Pricing...
Min: 1 / Mult: 1
220pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1216418

RoHS

Date/Lot Code

Each
1+
€ 0.786
50+
€ 0.289
100+
€ 0.235
250+
€ 0.180
500+
€ 0.152
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MCRR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
2678631

RoHS

Each
10+
€ 0.256
100+
€ 0.173
910+
€ 0.117
1820+
€ 0.115
2730+
€ 0.108
More Pricing...
Min: 10 / Mult: 10
220pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2860112

RoHS

Date/Lot Code

Each
5+
€ 0.205
50+
€ 0.128
250+
€ 0.081
500+
€ 0.0686
1000+
€ 0.0572
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
2860113

RoHS

Date/Lot Code

Each
10+
€ 0.150
100+
€ 0.110
500+
€ 0.107
1000+
€ 0.0953
2000+
€ 0.0896
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860114

RoHS

Each
5+
€ 0.152
50+
€ 0.106
250+
€ 0.0648
500+
€ 0.0553
1000+
€ 0.0458
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
2819658

RoHS

Date/Lot Code

Each
10+
€ 0.687
50+
€ 0.610
100+
€ 0.532
500+
€ 0.455
1000+
€ 0.393
More Pricing...
Min: 10 / Mult: 10
220pF
200V
± 1%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€ 0.254
100+
€ 0.185
500+
€ 0.149
1000+
€ 0.116
2500+
€ 0.104
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2990741

RoHS

Date/Lot Code

Each
5+
€ 0.467
50+
€ 0.284
250+
€ 0.192
500+
€ 0.187
1000+
€ 0.143
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
-
3.6mm
2.5mm
3.5mm
-55°C
125°C
AEC-Q200
286941

Date/Lot Code

Each
1+
€ 2.000
50+
€ 1.270
100+
€ 1.220
250+
€ 1.170
500+
€ 1.080
More Pricing...
Min: 1 / Mult: 1
220pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819626

RoHS

Date/Lot Code

Each
10+
€ 0.176
100+
€ 0.170
500+
€ 0.0896
1000+
€ 0.082
2000+
€ 0.0753
More Pricing...
Min: 10 / Mult: 10
220pF
200V
± 10%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
3013886

RoHS

Date/Lot Code

Each
10+
€ 0.196
100+
€ 0.139
500+
€ 0.108
1000+
€ 0.0953
2000+
€ 0.0904
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
3001226

RoHS

Date/Lot Code

Each
5+
€ 0.467
50+
€ 0.284
250+
€ 0.200
500+
€ 0.194
1000+
€ 0.153
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
RDE Series
-
5mm
2.5mm
3.5mm
-55°C
125°C
-
3001224

RoHS

Date/Lot Code

Each
5+
€ 0.477
50+
€ 0.290
250+
€ 0.195
500+
€ 0.176
1000+
€ 0.146
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account