0
0 Items€ 0.00
ex VAT
ex VAT

Capacitor Arrays:

2,003 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0639
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3759309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0859
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.186
100+
€ 0.121
500+
€ 0.112
1000+
€ 0.0806
2000+
€ 0.0749
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.121
500+
€ 0.112
1000+
€ 0.0806
2000+
€ 0.0749
4000+
€ 0.0692
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.175
100+
€ 0.113
500+
€ 0.105
1000+
€ 0.0753
2000+
€ 0.0738
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.187
100+
€ 0.122
500+
€ 0.105
1000+
€ 0.082
2000+
€ 0.0804
Min: 10 / Mult: 10
22pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.175
100+
€ 0.113
500+
€ 0.105
1000+
€ 0.0753
2000+
€ 0.0738
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0901
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3232977RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.168
500+
€ 0.167
1000+
€ 0.115
2000+
€ 0.106
4000+
€ 0.0966
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.253
100+
€ 0.168
500+
€ 0.167
1000+
€ 0.115
2000+
€ 0.106
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.154
100+
€ 0.117
500+
€ 0.100
1000+
€ 0.0772
2000+
€ 0.0757
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.132
500+
€ 0.102
1000+
€ 0.0849
2000+
€ 0.0832
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.100
1000+
€ 0.0772
2000+
€ 0.0757
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.150
100+
€ 0.132
500+
€ 0.102
1000+
€ 0.0849
2000+
€ 0.0832
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.224
100+
€ 0.148
500+
€ 0.144
1000+
€ 0.122
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.111
100+
€ 0.107
500+
€ 0.096
1000+
€ 0.084
2000+
€ 0.081
More Pricing...
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.111
100+
€ 0.107
500+
€ 0.096
1000+
€ 0.084
2000+
€ 0.081
More Pricing...
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4166191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.150
500+
€ 0.127
1000+
€ 0.103
2000+
€ 0.101
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€ 0.091
1000+
€ 0.080
2000+
€ 0.075
4000+
€ 0.069
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.105
1000+
€ 0.0753
2000+
€ 0.0738
Min: 500 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.103
100+
€ 0.099
500+
€ 0.089
1000+
€ 0.079
2000+
€ 0.076
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.089
1000+
€ 0.079
2000+
€ 0.076
4000+
€ 0.065
Min: 500 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167063RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.107
500+
€ 0.096
1000+
€ 0.084
2000+
€ 0.081
4000+
€ 0.070
Min: 100 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.107
500+
€ 0.096
1000+
€ 0.084
2000+
€ 0.081
4000+
€ 0.070
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.167
100+
€ 0.101
500+
€ 0.091
1000+
€ 0.080
2000+
€ 0.075
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1-25 of 2003 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account